Rotary Encoders:
1,327 Products FoundFind a huge range of Rotary Encoders at Newark Electronics Mexico. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Sensata / Bei Sensors & Grayhill
View
Buyer
Engineer
Manufacturer
Sensing Method
Encoder Technology
Encoder Type
Encoder Resolution
Gap Width
No. of Detents
Sensor Output Type
Orientation
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ $822.790 5+ $796.050 10+ $759.190 25+ $722.240 50+ $626.770 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | - | - | - | - | Vertical | - | - | Without Push Switch | Binary Code | Flange Mount | - | - | THM5 Series | 1Channels | - | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $600.240 5+ $580.730 10+ $553.840 25+ $526.880 50+ $457.240 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 10000PPR | - | - | - | Vertical | - | - | Without Push Switch | HTL/TTL | Flange Mount | - | - | DHM5 Series | 1Channels | - | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | ||||
Each | 1+ $1.420 10+ $1.420 25+ $1.420 50+ $1.420 100+ $1.420 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Absolute | - | - | 16 Detents | - | Vertical | - | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | - | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | |||||
Each | 1+ $153.230 5+ $153.230 10+ $153.230 25+ $153.230 50+ $153.230 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | - | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | Hollow Shaft | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | |||||
Each | 1+ $6.340 10+ $6.340 25+ $6.340 50+ $5.820 100+ $5.810 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 15PPR | - | 30 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Through Hole | 60rpm | 50000 | PER56 Series | - | - | - | - | - | - | - | -20°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $556.500 | Min: 1 / Mult: 1 | - | Optical | Incremental | 1200PPR | - | 0 Detents | - | Right Angle | - | - | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | 6000rpm | - | ZBG Series | 1Channels | - | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | |||||
Each | 1+ $205.800 | Min: 1 / Mult: 1 | - | Optical | Incremental | 360PPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | HTL | - | 5000rpm | - | E40S Series | 3Channels | - | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $240.450 | Min: 1 / Mult: 1 | - | Optical | Incremental | 360PPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | HTL | - | 5000rpm | - | E40H Series | 3Channels | - | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $556.500 | Min: 1 / Mult: 1 | - | Optical | Incremental | 600PPR | - | 0 Detents | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | 6000rpm | - | ZBG Series | 1Channels | - | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | MS Connector | |||||
Each | 1+ $274.050 | Min: 1 / Mult: 1 | - | Optical | Incremental | 1024PPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Line Driver | - | 5000rpm | - | E40H Series | 6Channels | - | Hollow Shaft | - | 8mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $578.550 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 2500PPR | - | 0 Detents | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Bracket Mount | 6000rpm | - | ZMD Series | 2Channels | - | Flatted End | - | 6.35mm | 4.75V | 28V | -20°C | 85°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $203.700 | Min: 1 / Mult: 1 | - | Optical | Incremental | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | HTL | - | 5000rpm | - | E50S Series | 3Channels | - | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $203.700 | Min: 1 / Mult: 1 | - | Optical | Incremental | 200PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | HTL | - | 5000rpm | - | E50S Series | 3Channels | - | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
50F7510 | Each | 1+ $41.870 5+ $39.360 10+ $38.320 25+ $37.270 50+ $36.220 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 16PPR | - | 16 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 1000000 | 61C Series | 2Channels | - | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||
Each | 25+ $38.750 50+ $37.380 100+ $32.470 | Min: 42 / Mult: 42 | - | Optical | Incremental | 100PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
Each | 1+ $226.780 | Min: 1 / Mult: 1 | - | Optical | Incremental | 360PPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | - | E40S Series | 3Channels | - | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $203.700 | Min: 1 / Mult: 1 | - | Optical | Incremental | 100PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | HTL | - | 5000rpm | - | E50S Series | 3Channels | - | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 25+ $58.650 50+ $56.620 100+ $54.600 | Min: 25 / Mult: 1 | - | Optical | Incremental | 32PPR | - | 32 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | 100rpm | 1000000 | 62A Series | 2Channels | - | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 25+ $49.100 50+ $46.800 100+ $45.930 | Min: 42 / Mult: 42 | - | Optical | Incremental | 128PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 200000000 | EN Series | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
Each | 1+ $203.700 | Min: 1 / Mult: 1 | - | Optical | Incremental | 360PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | HTL | - | 5000rpm | - | E50S Series | 3Channels | - | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $496.650 | Min: 1 / Mult: 1 | - | Optical | Incremental | 100PPR | - | 0 Detents | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | ZCH Series | 2Channels | - | D Type Flatted End | 31.8mm | 9.53mm | 8V | 28V | 0°C | 70°C | IP54 | - | Wire Leaded | |||||
Each | 1+ $219.450 | Min: 1 / Mult: 1 | - | Optical | Incremental | 10PPR | - | 0 Detents | - | - | - | - | Without Push Switch | HTL | - | 5000rpm | - | ENC Series | 2Channels | - | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $287.700 | Min: 1 / Mult: 1 | - | Optical | Incremental | 1024PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Line Driver | - | 5000rpm | - | E50S Series | 6Channels | - | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $240.450 | Min: 1 / Mult: 1 | - | Optical | Incremental | 1024PPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Line Driver | - | 5000rpm | - | E40S Series | 6Channels | - | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1000+ $1.980 | Min: 3960 / Mult: 1320 | - | Mechanical | Incremental | 20PPR | - | 20 Detents | - | Horizontal | - | - | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | 30000 | EN11 Series | 2Channels | - | D Type Flatted End | 15mm | 6mm | - | - | - | - | - | - | Solder Pin |