Rotary Encoders:
1,327 Products FoundFind a huge range of Rotary Encoders at Newark Electronics Mexico. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Sensata / Bei Sensors & Grayhill
View
Buyer
Engineer
Manufacturer
Sensing Method
Encoder Technology
Encoder Type
Encoder Resolution
Gap Width
No. of Detents
Sensor Output Type
Orientation
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.590 10+ $1.560 25+ $1.530 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 15PPR | - | 30 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 30000 | EC12D | 2Channels | - | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
49M7512 RoHS | Each | 1+ $58.190 5+ $56.750 10+ $55.660 25+ $53.810 50+ $52.640 More Pricing... | Min: 2 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
ALPS ALPINE | Each | 1+ $13.100 10+ $12.450 25+ $11.280 50+ $10.750 100+ $10.010 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | - | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Through Hole | - | 15000 | EC11 | 2Channels | - | D Type Flatted End | 15mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | ||||
Each | 1+ $44.950 | Min: 1 / Mult: 1 | - | Optical | Incremental | 16PPR | - | 16 Detents | - | Vertical | - | - | Without Push Switch | NPN Open Collector, Quadrature, Push Pull | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | - | D Type Flatted End | 9.45mm | 6.35mm | - | 5V | -40°C | 85°C | - | - | Cable with Connector | |||||
13N5250 RoHS | Each | 1+ $36.380 5+ $35.240 10+ $34.250 25+ $33.270 50+ $32.530 More Pricing... | Min: 2 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $68.920 5+ $64.780 10+ $63.060 | Min: 4 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $2.510 10+ $2.230 25+ $2.120 50+ $2.030 100+ $1.920 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 12PPR | - | 24 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $2.090 10+ $1.980 25+ $1.880 50+ $1.800 100+ $1.700 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $1.950 10+ $1.720 25+ $1.600 50+ $1.500 100+ $1.380 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Through Hole | - | 30000 | PEC12R | 2Channels | - | Flatted End | 30mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $39.410 5+ $34.440 10+ $32.540 25+ $30.200 50+ $28.530 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 64PPR | - | 0 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 1000000 | EM14 | 2Channels | - | Slotted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | IP54 | Solder Pin | |||||
Each | 1+ $1.720 10+ $1.590 25+ $1.530 50+ $1.470 100+ $1.400 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $38.810 5+ $33.920 10+ $32.050 25+ $29.740 50+ $28.100 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 32PPR | - | 0 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 1000000 | EM14 | 2Channels | - | Slotted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | IP54 | Solder Pin | |||||
Each | 1+ $55.020 5+ $50.780 10+ $50.780 | Min: 1 / Mult: 1 | - | Optical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | With Push Switch | NPN Open Collector, Quadrature, Push Pull | Through Hole | 100rpm | 1000000 | 62V Series | 2Channels | - | D Type Flatted End | 9.45mm | 6.35mm | - | 3.3V | -40°C | 85°C | - | - | Solder Pin | |||||
49M8523 | Each | 1+ $56.590 5+ $55.180 10+ $54.130 25+ $52.330 50+ $51.180 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $2.780 10+ $2.180 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | - | Flatted End | 30mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $38.850 5+ $38.850 10+ $38.850 | Min: 1 / Mult: 1 | - | Optical | Incremental | 16PPR | - | 16 Detents | - | Vertical | - | - | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | 1000000 | 62S Series | 2Channels | - | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $55.510 | Min: 1 / Mult: 1 | - | Optical | Incremental | 16PPR | - | 16 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | - | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
Each | 1+ $56.040 | Min: 1 / Mult: 1 | - | Optical | Incremental | 32PPR | - | 32 Detents | - | Vertical | - | - | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | 1000000 | 62S Series | 2Channels | - | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
71AH4038 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,159.750 | Min: 1 / Mult: 1 | - | Optical | Absolute | 1024PPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Gray Code | Chassis Mount | - | - | E6C3-A Series | - | - | D Type Flatted End | 15mm | 8mm | 12VDC | 24VDC | -10°C | 70°C | IP65 | IP65 | Wire Leaded | |||
Each | 1+ $12.500 10+ $11.000 25+ $10.380 50+ $9.600 100+ $9.300 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 128PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Binary | Bushing Mount, Through Hole | - | 50000 | EAW | 8Channels | - | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $1.420 10+ $1.420 25+ $1.420 50+ $1.420 100+ $1.420 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Absolute | - | - | 16 Detents | - | Vertical | - | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | - | Flatted End | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | - | Solder Pin | |||||
NIDEC COMPONENTS | Each | 1+ $121.800 10+ $98.670 25+ $90.710 50+ $85.100 100+ $82.180 | Min: 1 / Mult: 1 | - | Optical | Incremental | 1000PPR | - | - | - | Vertical | - | - | Without Push Switch | Quadrature | Panel Mount | - | - | RE30E | 3Channels | - | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
WURTH ELEKTRONIK | Each | 1+ $4.880 10+ $4.490 25+ $4.250 50+ $4.020 100+ $3.530 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 20PPR | - | 20 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | - | WS-ENTV | 1Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | ||||
WURTH ELEKTRONIK | Each | 1+ $5.060 10+ $4.660 25+ $4.420 50+ $4.170 100+ $3.670 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 8PPR | - | 16 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | - | WS-ENTV | 1Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | ||||
WURTH ELEKTRONIK | Each | 1+ $5.060 10+ $4.660 25+ $4.420 50+ $4.170 100+ $3.670 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 15PPR | - | 30 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | - | WS-ENTV | 1Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin |