Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No62V15-02-PCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.63K8000
Product Range62V Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $86.050 |
| 5+ | $79.170 |
| 10+ | $76.590 |
| 25+ | $76.110 |
| 50+ | $75.620 |
| 100+ | $75.140 |
| 250+ | $74.650 |
Price for:Each
Minimum: 1
Multiple: 1
$86.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No62V15-02-PCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.63K8000
Product Range62V Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution24PPR
No. of Detents24 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputNPN Open Collector, Quadrature, Push Pull
Encoder MountingThrough Hole
Product Range62V Series
Rotational Speed Max100rpm
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length9.45mm
Shaft Diameter6.35mm
Supply Voltage Min-
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (25-Jun-2025)
Product Overview
62V15-02-P is a premium haptic rotary encoder with pushbutton. Applications include global positioning/driver information systems, medical equipment, optional integral pushbutton, compatible with CMOS, TTL and HCMOS logic levels.
- Low cost, long life, economical size
- Optically coupled for more than a million cycles
- 3.3VDC input
- 15° or 24 positions angle of throw: detent
- Pin; 0.100" centers termination
- Operating speed is 100RPM maximum
- Operating temperature range from -40°C to 85°C
- Reinforced thermoplastic code housing, zinc or aluminum shaft
- 1000000 cycles min (one cycle is a rotation through all positions and a full return) rotational life
- Mounting torque is 15in-lbs maximum
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
24PPR
Orientation
Vertical
Encoder Output
NPN Open Collector, Quadrature, Push Pull
Product Range
62V Series
Rotational Life Cycles
1000000
Shaft Type
D Type Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
24 Detents
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
100rpm
No. of Channels
2Channels
Shaft Length
9.45mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
