Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No62S11-M5-PCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.63K7906
Product Range62S Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $72.570 |
| 5+ | $68.060 |
| 10+ | $65.770 |
| 25+ | $63.050 |
| 50+ | $61.370 |
| 100+ | $59.690 |
| 250+ | $58.010 |
Price for:Each
Minimum: 1
Multiple: 1
$72.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No62S11-M5-PCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.63K7906
Product Range62S Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution32PPR
No. of Detents32 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputNPN Open Collector, Quadrature
Encoder MountingThrough Hole
Product Range62S Series
Rotational Speed Max-
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length9.53mm
Shaft Diameter6.32mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (25-Jun-2025)
Product Overview
62S11-M5-P is a premium haptic rotary encoder. Applications include global positioning/driver information systems, medical equipment.
- Compact size, requires minimal behind panel space
- 1 million rotational cycles for medium torque
- 11.25° for code change and 32 detent positions
- 510 grams pushbutton
- 0.050 center pins with 0.185 length termination
- Operating temperature range from -40°C to 85°C
- 2.0mA minimum sink current
- Power consumption is 132mW maximum (includes power in 2 pull-up resistors)
- Operating voltage is 5.00±0.25VDC
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
32PPR
Orientation
Vertical
Encoder Output
NPN Open Collector, Quadrature
Product Range
62S Series
Rotational Life Cycles
1000000
Shaft Type
D Type Flatted End
Shaft Diameter
6.32mm
Supply Voltage Max
5V
Operating Temperature Max
85°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
32 Detents
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
9.53mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
