32PPR Rotary Encoders:
19 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50F7511 | Each | 1+ $32.950 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 1000000 | 61C Series | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||
Each | 1+ $33.680 5+ $30.770 10+ $28.660 25+ $26.250 50+ $23.740 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 100000 | EM14 Series | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 1+ $33.440 5+ $33.440 10+ $33.440 25+ $33.440 50+ $33.440 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | 1000000 | 62S Series | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
97F9134 | Each | 1+ $111.960 5+ $98.580 10+ $85.200 25+ $81.900 50+ $81.630 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 1000000 | 61B Series | 2Channels | D Type Flatted End | 9.5mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | ||||
Each | 1+ $82.370 5+ $81.270 10+ $80.170 25+ $79.080 50+ $77.980 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | 1000000 | 62S Series | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 25+ $57.780 50+ $56.160 100+ $54.530 | Min: 25 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $34.150 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62AG Series | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
Each | 100+ $20.020 250+ $19.000 | Min: 100 / Mult: 25 | Optical | Incremental | 32PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Slotted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 1+ $55.510 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
66F9968 | Each | Pricing is unavailable. Please contact customer services. | Mechanical | Incremental | 32PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 200rpm | 5000000 | Model DE2 Series | 2Channels | Flatted End | 12.7mm | 6.32mm | 3V | 6V | -20°C | 85°C | - | - | Solder Pin | |||||
Each | 25+ $72.380 50+ $71.040 100+ $68.750 | Min: 25 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 1000000 | 62S Series | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
Each | 50+ $17.570 | Min: 100 / Mult: 25 | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 100000 | EM14 Series | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 1+ $32.780 5+ $31.640 10+ $30.500 25+ $29.510 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62NG Series | 2Channels | D Type Flatted End | 19.13mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
Each | 25+ $70.350 50+ $69.060 100+ $66.830 | Min: 25 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | - | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
Each | 1+ $46.830 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | - | 1000000 | HRPG | 2Channels | Flatted End | 12.7mm | 6.02mm | 4.5V | 5.5V | 0°C | 70°C | - | - | Wire Leaded | |||||
Each | 1+ $48.220 5+ $46.290 10+ $44.360 25+ $42.920 | Min: 1 / Mult: 1 | Optical | Absolute | 32PPR | 32 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount | - | 1000000 | 62SG Series | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | |||||
99Y9354 RoHS | Each | 1+ $38.870 5+ $33.990 10+ $32.110 25+ $29.780 50+ $28.650 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 1000000 | EM14 | 2Channels | Slotted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | IP54 | Solder Pin | ||||
Each | 1+ $1,476.010 5+ $1,266.920 10+ $1,221.710 25+ $1,124.260 50+ $1,104.710 | Min: 1 / Mult: 1 | Mechanical | Absolute | 32PPR | - | Horizontal | - | Binary | Flange Mount | 8500rpm | - | SES/SEM Series | - | Hollow Shaft | - | 25mm | 7V | 12V | -30°C | 115°C | IP40 | IP40 | 8 Pin Connector | |||||
Each | 1+ $1,345.560 5+ $1,217.630 10+ $1,080.730 25+ $1,008.310 50+ $923.190 | Min: 1 / Mult: 1 | Mechanical | Absolute | 32PPR | - | Horizontal | - | Binary | Flange Mount | 8500rpm | - | SES/SEM Series | - | Hollow Shaft | - | 25mm | 7V | 12V | -30°C | 115°C | IP40 | IP40 | 8 Pin Connector | |||||