Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No62SG11-M0-060C
Newark Part No.99Y0508
Product Range62SG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.220 |
| 5+ | $46.290 |
| 10+ | $44.360 |
| 25+ | $42.920 |
Price for:Each
Minimum: 1
Multiple: 1
$48.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No62SG11-M0-060C
Newark Part No.99Y0508
Product Range62SG Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeAbsolute
Encoder Resolution32PPR
No. of Detents32 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputGray Code
Encoder MountingPanel Mount
Product Range62SG Series
Rotational Speed Max-
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length9.53mm
Shaft Diameter6.32mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationWire Leaded
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
32PPR
Orientation
Vertical
Encoder Output
Gray Code
Product Range
62SG Series
Rotational Life Cycles
1000000
Shaft Type
D Type Flatted End
Shaft Diameter
6.32mm
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Termination
Wire Leaded
Encoder Type
Absolute
No. of Detents
32 Detents
Push Switch
Without Push Switch
Encoder Mounting
Panel Mount
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
9.53mm
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate