1PPR Rotary Encoders:
3 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $464.100 | Min: 1 / Mult: 1 | Optical | Incremental | 1PPR | 0 Detents | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | ZFG Series | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | Cable | |||||
Each | 1+ $229.900 | Min: 1 / Mult: 1 | Optical | Incremental | 1PPR | 0 Detents | Without Push Switch | HTL | - | 5000rpm | ENC Series | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||
Each | 1+ $221.540 | Min: 1 / Mult: 1 | Optical | Incremental | 1PPR | 0 Detents | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | ENC Series | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||