25PPR Rotary Encoders:
7 Products FoundFind a huge range of 25PPR Rotary Encoders at Newark Electronics Mexico. We stock a wide range of Rotary Encoders, such as 1024PPR, 4096PPR, 24PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Nidec Components
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIDEC COMPONENTS | Each | 1+ $50.530 10+ $41.390 25+ $39.530 50+ $37.660 100+ $35.480 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | - | REC | 2Channels | Slotted End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
12AM9408 RoHS | NIDEC COMPONENTS | Each | 1+ $20.920 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 1000000 | REC16 Series | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
12AM9406 RoHS | NIDEC COMPONENTS | Each | 1+ $23.720 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | 1000000 | REC16 Series | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
12AM9405 RoHS | NIDEC COMPONENTS | Each | 1+ $32.760 10+ $26.820 25+ $25.610 50+ $24.400 100+ $22.980 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | - | Quadrature | Panel Mount | - | REC Series | 2Channels | Round End | 9mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
12AM9409 RoHS | NIDEC COMPONENTS | Each | 1+ $27.060 10+ $23.490 25+ $20.810 50+ $19.580 100+ $18.080 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 2000000 | RECK Series | 2Channels | Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
12AM9412 RoHS | NIDEC COMPONENTS | Each | 1+ $28.510 10+ $22.950 25+ $21.050 50+ $20.110 100+ $18.840 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | - | Vertical | - | Quadrature | Panel Mount | - | RES Series | 2Channels | Round End | 9mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
NIDEC COMPONENTS | Each | 1+ $37.540 10+ $32.630 25+ $28.960 50+ $27.270 100+ $25.220 | Min: 1 / Mult: 1 | Optical | Incremental | 25PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 2000000 | REC16L | 2Channels | D Type Flatted End | 9.5mm | 3.18mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | 6 Pin Connector | ||||