64PPR Rotary Encoders:
14 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $53.210 5+ $45.230 10+ $41.680 25+ $38.120 50+ $35.310 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
Each | 1+ $32.860 5+ $30.460 10+ $28.540 25+ $25.790 50+ $25.020 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 1+ $37.840 5+ $32.890 10+ $30.980 25+ $28.620 50+ $25.260 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 1000000 | EM14 | 2Channels | Slotted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | IP54 | Solder Pin | |||||
Each | 100+ $20.590 250+ $19.570 | Min: 100 / Mult: 25 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Flatted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 100+ $20.150 250+ $18.450 | Min: 100 / Mult: 25 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 100+ $20.060 250+ $18.720 | Min: 100 / Mult: 25 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Slotted End | 19.05mm | 3.18mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 100+ $22.260 250+ $22.230 | Min: 100 / Mult: 25 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Slotted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 100+ $18.700 250+ $18.450 | Min: 100 / Mult: 25 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | Slotted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 1+ $1,219.110 5+ $1,089.300 10+ $950.420 25+ $876.940 50+ $790.570 | Min: 1 / Mult: 1 | Mechanical | Absolute | 64PPR | - | Horizontal | - | Analog | Flange Mount | 10000rpm | 2000000000 | ACM60 Series | - | Solid Shaft | 10mm | 6mm | 18V | 33V | -30°C | 80°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | |||||
Each | 1+ $1,388.260 5+ $1,251.560 10+ $1,105.300 25+ $1,027.910 50+ $936.960 | Min: 1 / Mult: 1 | Mechanical | Absolute | 64PPR | - | Horizontal | - | Analog | Flange Mount | 10000rpm | 2000000000 | ACM60 Series | - | Solid Shaft | 10mm | 6mm | 18V | 33V | -30°C | 80°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | |||||
Each | 1+ $414.990 | Min: 1 / Mult: 1 | Mechanical | Incremental | 64PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Blind Hollow Shaft | - | 12mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ $1,494.930 5+ $1,274.680 10+ $1,227.080 25+ $1,124.420 50+ $1,103.840 | Min: 1 / Mult: 1 | Mechanical | Absolute | 64PPR | - | Horizontal | - | Binary | Flange Mount | 6000rpm | - | SES/SEM90 Series | - | Hollow Shaft | - | 50mm | 7V | 12V | -30°C | 115°C | IP40 | IP40 | 8 Pin Connector | |||||
Each | 1+ $1,267.340 5+ $1,080.620 10+ $1,040.250 25+ $953.240 50+ $935.800 | Min: 1 / Mult: 1 | Mechanical | Absolute | 64PPR | - | Horizontal | - | Binary | Flange Mount | 6000rpm | - | SES/SEM90 Series | - | Hollow Shaft | - | 50mm | 7V | 12V | -30°C | 115°C | IP40 | IP40 | 8 Pin Connector | |||||
Each | 1+ $754.340 5+ $720.020 | Min: 1 / Mult: 1 | Mechanical | Incremental | 64PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Blind Hollow Shaft | - | 15.875mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector |