MHK5 Rotary Encoders:
9 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ $1,436.860 5+ $1,411.930 10+ $1,375.320 25+ $1,342.820 50+ $1,181.340 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | Hollow Shaft | 15mm | 10V | 30V | -40°C | 85°C | IP65 | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,847.070 5+ $1,815.040 10+ $1,767.980 25+ $1,726.190 50+ $1,518.620 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | D Type Flatted End | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,611.320 5+ $1,588.420 10+ $1,564.730 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | Hollow Shaft | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,340.760 5+ $1,317.510 10+ $1,283.340 25+ $1,253.010 50+ $1,102.340 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHK5 | Blind Shaft | 15mm | 4.75V | 30V | -40°C | 85°C | IP65 | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,380.100 5+ $1,356.170 10+ $1,321.010 25+ $1,289.780 50+ $1,134.680 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | CANOpen | Flange Mount | MHK5 | Hollow Shaft | 15mm | 10V | 30V | -40°C | 85°C | IP64 | IP64 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,968.950 5+ $1,934.810 10+ $1,884.630 25+ $1,840.080 50+ $1,618.820 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | Blind Shaft | 15mm | 10V | 30V | -40°C | 85°C | IP65 | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $3,040.110 5+ $2,871.580 10+ $2,812.390 25+ $2,688.250 50+ $2,611.320 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | Hollow Shaft | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,554.070 5+ $1,527.120 10+ $1,487.520 25+ $1,452.360 50+ $1,277.720 | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | CANOpen | Flange Mount | MHK5 | Hollow Shaft | 15mm | 10V | 30V | -40°C | 85°C | IP64 | IP64 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $1,585.870 5+ $1,563.340 10+ $1,540.030 | Min: 1 / Mult: 1 | Mechanical | Absolute | 4096PPR | 0 Detents | Horizontal | Without Push Switch | Binary Code | Chassis Mount | MHK5 | Blind Shaft | 30mm | 10V | 30V | -40°C | 85°C | IP65 | IP65 | M12 Connector | ||||