Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoMHK5-EM00B-1213-B150-PRM
Newark Part No.73AJ8526
Product RangeMHK5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $2,759.320 |
5+ | $2,591.560 |
10+ | $2,532.640 |
25+ | $2,409.060 |
50+ | $2,332.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2,759.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoMHK5-EM00B-1213-B150-PRM
Newark Part No.73AJ8526
Product RangeMHK5
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution8192PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputBinary
Encoder MountingFlange Mount
Product RangeMHK5
Rotational Life Cycles-
No. of Channels-
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter15mm
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min0°C
Operating Temperature Max60°C
IP RatingIP64, IP65
IP RatingIP64, IP65
TerminationM12 Connector
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
8192PPR
Orientation
Horizontal
Encoder Output
Binary
Product Range
MHK5
No. of Channels
-
Shaft Length
-
Supply Voltage Min
10V
Operating Temperature Min
0°C
IP Rating
IP64, IP65
Termination
M12 Connector
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Life Cycles
-
Shaft Type
Hollow Shaft
Shaft Diameter
15mm
Supply Voltage Max
30V
Operating Temperature Max
60°C
IP Rating
IP64, IP65
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate