Rotary Encoders :
125 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(25)
(12)
(6)
(81)
Operating Temperature Min
=0°C
1
(643)
(10)
(218)
(42)
(248)
(2)
(131)
(1)
Encoder Technology
(87)
(38)
Encoder Type
(24)
(101)
Encoder Resolution
(12)
(6)
(23)
(1)
(1)
(9)
(4)
(6)
No. of Detents
(23)
(2)
Orientation
(91)
(2)
(22)
Push Switch
(6)
(26)
Encoder Output
(1)
(5)
(50)
(2)
(17)
(19)
(19)
(12)
Encoder Mounting
(1)
(94)
(23)
(3)
(2)
(2)
Rotational Speed Max
(40)
(1)
(7)
(43)
Packaging
(125)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$660.450 | Optical | Incremental | 600PPR | 0 Detents | Right Angle | Without Push Switch | Quadrature | Panel Mount | 6000rpm | ZBH Series | - | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | ||||||
Each | 1+$629.830 5+$578.070 10+$559.430 25+$540.770 50+$512.430 | Mechanical | Incremental | 200PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 12mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | ||||||
NIDEC COMPONENTS | Each | 1+$32.580 5+$28.310 10+$26.660 25+$25.150 50+$23.650 More Pricing... | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | - | RES Series | - | 2Channels | Round End | 9mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+$48.050 5+$41.510 10+$38.980 25+$37.130 50+$35.270 More Pricing... | Optical | Incremental | 25PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | - | REC Series | - | 2Channels | Slotted End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+$95.630 5+$82.640 10+$77.610 25+$74.020 50+$70.430 More Pricing... | Optical | Incremental | 300PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Servo Mount | - | RE12D Series | - | 2Channels | Round End | 8.5mm | 2mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+$103.450 5+$89.780 10+$84.470 25+$77.950 50+$73.350 More Pricing... | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | - | RE30E Series | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+$104.400 5+$98.540 10+$95.550 25+$91.040 50+$84.850 More Pricing... | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | - | RE30E Series | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+$98.000 5+$85.100 10+$80.090 25+$73.940 50+$69.600 More Pricing... | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | - | RE30E Series | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+$104.400 5+$98.540 10+$95.550 25+$91.040 50+$84.850 More Pricing... | Optical | Incremental | 1000PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | - | RE30E Series | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||||
SENSATA / BEI SENSORS | Each | 1+$2,249.870 5+$2,166.010 10+$2,119.280 25+$2,063.740 50+$2,012.810 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | - | MHM5 Series | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$1,316.490 5+$1,290.160 10+$1,263.830 25+$1,237.500 50+$1,211.170 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | - | MHK5 Series | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
12AM9417 RoHS | NIDEC COMPONENTS | Each | 1+$87.140 5+$75.330 10+$70.740 25+$65.110 50+$61.130 More Pricing... | Optical | Incremental | 400PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | - | RE30E Series | - | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
12AM9415 RoHS | NIDEC COMPONENTS | Each | 1+$87.930 5+$76.040 10+$71.430 25+$68.050 50+$64.670 More Pricing... | Optical | Incremental | 200PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | - | RE12D Series | - | 2Channels | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
12AM9408 RoHS | NIDEC COMPONENTS | Each | 1+$27.700 5+$24.330 10+$20.290 25+$18.270 50+$17.900 More Pricing... | Optical | Incremental | 25PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | ||||
Each | 1+$669.440 5+$611.390 10+$599.100 25+$586.810 50+$554.020 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 15mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | ||||||
Each | 1+$680.270 5+$621.310 10+$612.100 25+$602.890 50+$569.200 | Mechanical | Incremental | 2048PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Hollow Shaft | - | 12mm | 10V | 32V | 0°C | 85°C | IP65 | IP65 | M12/8 Pin Connector | ||||||
Each | 1+$670.930 5+$615.150 10+$601.140 25+$587.120 50+$555.870 | Mechanical | Incremental | 1000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | DFS60 Series | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | ||||||
12AM9407 RoHS | NIDEC COMPONENTS | Each | 1+$34.280 5+$30.100 10+$25.090 25+$22.580 50+$22.130 More Pricing... | Optical | Incremental | 50PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | - | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | ||||
Each | 1+$623.490 5+$586.080 10+$569.830 25+$522.510 50+$493.310 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL | Flange Mount | 9000rpm | DFS60 Series | 36000000000 | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 5.5V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | ||||||
Each | 1+$669.440 5+$611.390 10+$599.100 25+$586.810 50+$554.020 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 10mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | ||||||
12AM6614 RoHS | NIDEC COMPONENTS | Each | 1+$101.980 5+$89.920 10+$85.200 25+$80.220 50+$75.240 More Pricing... | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | - | CJ25 Series | 1000000 | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | - | Connector | ||||
12AM9406 RoHS | NIDEC COMPONENTS | Each | 1+$31.430 5+$27.610 10+$23.020 25+$20.730 50+$20.320 More Pricing... | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | - | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | ||||
Each | 1+$651.410 5+$601.250 10+$594.030 25+$586.810 50+$554.020 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | DFS60 Series | 36000000000 | 6Channels | Blind Hollow Shaft | - | 12mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | ||||||
12AM9416 RoHS | NIDEC COMPONENTS | Each | 1+$89.250 5+$77.160 10+$72.460 25+$66.690 50+$62.620 More Pricing... | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | - | RE30E Series | - | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
12AM9413 RoHS | NIDEC COMPONENTS | Each | 1+$26.400 5+$22.790 10+$21.390 25+$20.120 50+$18.840 More Pricing... | Optical | Incremental | 50PPR | - | Vertical | - | Quadrature | Panel Mount | - | RES Series | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||