Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoRE12D-300-201-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.80AH2387
Product RangeRE12D Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.630 |
| 5+ | $82.640 |
| 10+ | $77.610 |
| 25+ | $74.020 |
| 50+ | $70.430 |
| 100+ | $66.670 |
| 250+ | $65.340 |
Price for:Each
Minimum: 1
Multiple: 1
$95.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoRE12D-300-201-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.80AH2387
Product RangeRE12D Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution300PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingServo Mount
Product RangeRE12D Series
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeRound End
Shaft Length8.5mm
Shaft Diameter2mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max50°C
IP RatingIP40
IP RatingIP40
TerminationWire Leaded
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
300PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
RE12D Series
No. of Channels
2Channels
Shaft Length
8.5mm
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
IP Rating
IP40
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Servo Mount
Rotational Life Cycles
-
Shaft Type
Round End
Shaft Diameter
2mm
Supply Voltage Max
5.5V
Operating Temperature Max
50°C
IP Rating
IP40
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
