Rotary Encoders :
30 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(4)
(12)
(3)
(1)
(2)
(5)
(2)
Operating Temperature Max
=60°C
1
(1)
(19)
(3)
(30)
(12)
(272)
(16)
(24)
Encoder Technology
(3)
(13)
(14)
Encoder Type
(6)
(24)
Encoder Resolution
(3)
(5)
(1)
(1)
(1)
(2)
(1)
(1)
No. of Detents
(19)
(1)
(1)
(1)
(2)
Orientation
(19)
(9)
Push Switch
(23)
Encoder Output
(5)
(2)
(2)
(13)
(8)
Encoder Mounting
(2)
(19)
(3)
(2)
(4)
Rotational Speed Max
(2)
(2)
(1)
Packaging
(30)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$485.480 | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | ZFG Series | - | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | ||||||
Each | 1+$6.410 5+$6.070 10+$5.400 25+$5.200 50+$5.100 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 60rpm | PER60 Series | 40000 | - | Ring Type Hollow Shaft | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | ||||||
07WX8004 | Each | 1+$186.850 5+$172.750 10+$164.930 25+$155.490 50+$145.610 More Pricing... | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
Each | 1+$485.100 | Optical | Incremental | 1PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | ZFG Series | - | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | ||||||
Each | 1+$1.160 10+$1.070 25+$1.010 50+$0.951 100+$0.860 More Pricing... | Mechanical | Incremental | 24PPR | - | Vertical | Without Push Switch | Quadrature | Through Hole | - | EVEK Series | 30000 | 2Channels | D Type Flatted End | 10mm | 6mm | - | 10VDC | -10°C | 60°C | - | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+$4.480 10+$3.650 25+$2.290 50+$2.280 100+$2.270 More Pricing... | Mechanical | Absolute | 12PPR | 12 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | - | EC18A Series | 30000 | 4Channels | Flatted End | 15.66mm | 6.325mm | - | 10VDC | -20°C | 60°C | - | - | Solder Pin | |||||
07WX8007 | Each | 1+$263.990 5+$250.540 10+$240.520 25+$228.080 50+$214.930 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
07WX8008 | Each | 1+$239.160 5+$226.980 10+$217.910 25+$206.630 50+$194.710 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
07WX8006 | Each | 1+$285.260 5+$270.730 10+$259.900 25+$246.460 50+$232.250 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
SENSATA / BEI SENSORS | Each | 1+$2,249.870 5+$2,166.010 10+$2,119.280 25+$2,063.740 50+$2,012.810 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | - | MHM5 Series | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$1,316.490 5+$1,290.160 10+$1,263.830 25+$1,237.500 50+$1,211.170 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | - | MHK5 Series | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
09AK6700 RoHS | Each | 1+$10.670 100+$8.870 250+$8.200 500+$7.670 1000+$7.260 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | PER60 Series | 40000 | - | Ring Type Hollow Shaft | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | |||||
Each | 1+$4.540 10+$3.690 25+$3.390 50+$3.190 100+$3.070 More Pricing... | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | PER21 Series | 50000 | - | - | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | ||||||
Each | 1+$5.340 10+$4.370 25+$4.030 50+$3.790 100+$3.570 More Pricing... | Mechanical | Incremental | 10PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | PER23 Series | 50000 | - | - | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | ||||||
12AM9669 RoHS | NIDEC COMPONENTS | Each | 1+$57.640 5+$49.780 10+$46.830 25+$43.870 50+$41.180 More Pricing... | Magnetic | Incremental | 100PPR | - | Vertical | - | Quadrature | Panel Mount | - | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | IP40 | Wire Leaded | ||||
12AM9671 RoHS | NIDEC COMPONENTS | Each | 1+$56.030 5+$48.390 10+$45.530 25+$42.660 50+$40.040 More Pricing... | Magnetic | Incremental | 256PPR | - | Vertical | - | Quadrature | Panel Mount | - | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | IP40 | Wire Leaded | ||||
57AK6831 | HENGSTLER | Each | 1+$260.510 5+$246.420 10+$235.920 25+$222.880 50+$209.100 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI38 Series | - | 3Channels | Solid Shaft | 12.5mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | ||||
07WX8009 | Each | 1+$254.420 5+$241.460 10+$231.810 25+$219.810 50+$207.140 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
SENSATA / BEI SENSORS | Each | 1+$2,293.900 5+$2,208.400 10+$2,160.760 25+$2,104.130 50+$2,052.190 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | - | MHK5 Series | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$1,695.260 5+$1,630.560 10+$1,582.550 25+$1,496.430 50+$1,437.510 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | - | MHM5 Series | - | - | D Type Flatted End | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$2,205.860 5+$2,123.650 10+$2,077.830 25+$2,023.380 50+$1,973.440 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | - | MHM5 Series | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
Each | 1+$418.530 5+$395.880 10+$379.030 25+$358.080 50+$335.930 | Mechanical | Incremental | 20PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | 1500rpm | DKV60 Series | 2000000000 | 6Channels | - | - | - | 10V | 30V | -20°C | 60°C | IP65 | IP65 | Cable | ||||||
12AM9670 RoHS | NIDEC COMPONENTS | Each | 1+$56.030 5+$48.390 10+$45.530 25+$42.660 50+$40.040 More Pricing... | Magnetic | Incremental | 250PPR | - | Vertical | - | Quadrature | Panel Mount | - | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | IP40 | Wire Leaded | ||||
Each | 1+$420.760 5+$396.750 10+$378.890 25+$356.680 50+$333.200 | Mechanical | Incremental | 1000PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | 1500rpm | DKV60 Series | 2000000000 | 6Channels | - | - | - | 10V | 30V | -20°C | 60°C | IP65 | IP65 | Cable | ||||||
57AK6830 | HENGSTLER | Each | 1+$294.910 5+$280.520 10+$269.800 25+$256.480 50+$242.400 | Optical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI32 Series | - | 3Channels | Solid Shaft | 10mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | ||||