Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPER211-P115-N0009Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85AJ3884
Product RangePER21 Series
Your Part Number
1,174 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 10+ | $3.690 |
| 25+ | $3.390 |
| 50+ | $3.190 |
| 100+ | $3.070 |
| 250+ | $2.950 |
| 500+ | $2.670 |
| 1000+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPER211-P115-N0009Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85AJ3884
Product RangePER21 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution9PPR
No. of Detents18 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingPanel Mount, Through Hole
Product RangePER21 Series
Rotational Life Cycles50000
No. of Channels-
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max60°C
IP Rating-
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
9PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
PER21 Series
No. of Channels
-
Shaft Length
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
IP Rating
-
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
18 Detents
Push Switch
Without Push Switch
Encoder Mounting
Panel Mount, Through Hole
Rotational Life Cycles
50000
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
-
Operating Temperature Max
60°C
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
