0
0 Items$0.00

9PPR Rotary Encoders :

10 Products Found
Find a huge range of 9PPR Rotary Encoders at Newark Electronics Mexico. We stock a wide range of Rotary Encoders, such as 1024PPR, 4096PPR, 24PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Alps Alpine, Bourns & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
52W2541

RoHS

Each
1+$2.920
10+$2.780
25+$2.600
50+$2.400
100+$2.260
More Pricing...
Mechanical
Incremental
9PPR
18 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
EVQ-V6 Series
30000
2Channels
Ring Type Hollow Shaft
-
11mm
-
-
-
-
-
Solder Pin
75T6675

RoHS

Each
1+$5.650
10+$4.620
25+$4.220
50+$4.020
100+$3.790
More Pricing...
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Push Switch
Quadrature
Through Hole
EC11E Series
15000
2Channels
D Type Flatted End
20mm
6mm
5V
-40°C
85°C
-
-
Solder Pin
75T6707

RoHS

Each
1+$7.630
10+$7.280
25+$6.820
50+$6.300
100+$5.890
More Pricing...
Mechanical
Incremental
9PPR
18 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
EC11K Series
100000
2Channels
D Type Flatted End
20mm
5.975mm
5V
-40°C
85°C
-
-
Solder Pin
75T6674

RoHS

Each
1+$5.060
10+$4.140
25+$3.830
50+$3.610
100+$3.400
More Pricing...
Mechanical
Incremental
9PPR
18 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
EC11E Series
15000
2Channels
D Type Flatted End
20mm
6mm
5V
-40°C
85°C
-
-
Solder Pin
75T6676

RoHS

Each
1+$5.660
10+$4.640
25+$4.300
50+$4.060
100+$3.830
More Pricing...
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Push Switch
Quadrature
Through Hole
EC11E Series
15000
2Channels
D Type Flatted End
20mm
6mm
5V
-40°C
85°C
-
-
Solder Pin
78AK7551

RoHS

Each
1+$2.130
10+$1.880
25+$1.790
50+$1.730
100+$1.670
More Pricing...
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Momentary Push Switch
Quadrature
Surface Mount
PEC11J Series
100000
2Channels
D Type Flatted End
20mm
6mm
-
-10°C
70°C
IP40
IP40
Solder
85AJ3884

RoHS

Each
1+$4.540
10+$3.690
25+$3.390
50+$3.190
100+$3.070
More Pricing...
Mechanical
Incremental
9PPR
18 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount, Through Hole
PER21 Series
50000
-
-
-
-
-
-10°C
60°C
-
-
Solder Pin
78AK7552

RoHS

Each
1+$3.110
10+$2.960
25+$2.760
50+$2.540
100+$2.370
More Pricing...
Mechanical
Incremental
9PPR
18 Detents
Vertical
Without Push Switch
Quadrature
Surface Mount
PEC11J Series
100000
2Channels
D Type Flatted End
20mm
6mm
-
-10°C
70°C
IP40
IP40
Solder
78AK7553

RoHS

Each
1+$3.230
10+$2.660
25+$2.460
50+$2.320
100+$2.270
More Pricing...
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Momentary Push Switch
Quadrature
Surface Mount
PEC11J Series
100000
2Channels
D Type Flatted End
20mm
6mm
-
-10°C
70°C
IP40
IP40
Solder
75T6710

RoHS

Each
1+$3.030
10+$2.780
25+$2.620
50+$2.480
100+$2.330
More Pricing...
Mechanical
Incremental
9PPR
18 Detents
Vertical
With Push Switch
Quadrature
Through Hole
EC11K Series
100000
2Channels
D Type Flatted End
20mm
5.975mm
5V
-40°C
85°C
-
-
Solder Pin
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM