Rotary Encoders :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
(10)
IP Rating
=IP64, IP65
1
(18)
Encoder Technology
(10)
(8)
Encoder Type
(12)
(6)
Encoder Resolution
(1)
(1)
(1)
(1)
(1)
(1)
(10)
No. of Detents
(15)
Orientation
(18)
Push Switch
(3)
(13)
Encoder Output
(6)
(5)
(1)
(6)
Encoder Mounting
(3)
(15)
Product Range
(2)
(2)
(8)
(6)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+$1,694.730 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 Series | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+$1,808.590 5+$1,776.320 10+$1,728.900 25+$1,686.800 50+$1,477.670 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 Series | - | D Type Flatted End | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+$1,808.590 5+$1,776.320 10+$1,728.900 25+$1,686.800 50+$1,477.670 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHM5 Series | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+$2,915.850 5+$2,749.310 10+$2,690.820 25+$2,568.140 50+$2,492.130 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 Series | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$1,560.300 5+$1,537.220 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 Series | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
57AK6841 | HENGSTLER | Each | 1+$1,536.190 5+$1,509.410 10+$1,470.090 25+$1,435.170 50+$1,261.730 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | Hollow Shaft | - | 12mm | 7VDC | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
57AK6842 | HENGSTLER | Each | 1+$1,445.870 5+$1,420.680 10+$1,383.660 25+$1,350.790 50+$1,187.540 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | Solid Shaft | 19.5mm | 10mm | 7VDC | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+$2,972.910 5+$2,803.110 10+$2,743.480 25+$2,618.400 50+$2,540.890 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 Series | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$2,187.270 5+$2,148.230 10+$2,090.880 25+$2,039.970 50+$1,787.040 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHM5 Series | - | D Type Flatted End | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$2,858.810 5+$2,695.530 10+$2,638.180 25+$2,517.900 50+$2,443.370 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 Series | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$1,269.750 5+$1,247.090 10+$1,213.800 25+$1,184.230 50+$1,037.410 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 Series | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+$1,191.170 5+$1,169.920 10+$1,138.690 25+$1,110.960 50+$973.220 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHM5 Series | - | D Type Flatted End | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | M23 Connector | |||||
57AK6823 | HENGSTLER | Each | 1+$363.590 5+$352.660 10+$337.620 25+$322.540 50+$283.550 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | IP64, IP65 | Cable | ||||
57AK6822 | HENGSTLER | Each | 1+$363.590 5+$352.660 10+$337.620 25+$322.540 50+$283.550 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | IP64, IP65 | Cable | ||||
57AK6824 | HENGSTLER | Each | 1+$363.590 5+$352.660 10+$337.620 25+$322.540 50+$283.550 | Optical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | IP64, IP65 | Cable | ||||
57AK6821 | HENGSTLER | Each | 1+$363.590 5+$352.660 10+$337.620 25+$322.540 50+$283.550 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | IP64, IP65 | Cable | ||||
57AK6820 | HENGSTLER | Each | 1+$361.520 5+$350.660 10+$335.700 25+$320.700 50+$281.940 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | IP64, IP65 | Cable | ||||
57AK6825 | HENGSTLER | Each | 1+$361.520 5+$350.660 10+$335.700 25+$320.700 50+$281.940 | Optical | Incremental | 2500PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 3Channels | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -10°C | 70°C | IP64, IP65 | IP64, IP65 | Cable | ||||