2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Optical Sensors
                                                                                                  5. Photo Light Dependent Resistors - LDR
                                                                                                  Print Page

                                                                                                  VT93N1

                                                                                                  LDR, 300 kohm, 80 mW, 100 V

                                                                                                  EXCELITAS TECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EXCELITAS TECH VT93N1
                                                                                                  ManufacturerEXCELITAS TECH
                                                                                                  Manufacturer Part NoVT93N1
                                                                                                  Newark Part No.90B7382
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)

                                                                                                  Product Information

                                                                                                  EXCELITAS TECH
                                                                                                  ManufacturerEXCELITAS TECH
                                                                                                  Manufacturer Part NoVT93N1
                                                                                                  Newark Part No.90B7382
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Voltage Rating100V
                                                                                                  Dark Resistance Min300kohm
                                                                                                  Light Resistance Range24kohm
                                                                                                  Resistor Case / PackageRadial Leaded
                                                                                                  No. of Pins2Pins
                                                                                                  Power Rating80mW
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max75°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The VT93N1 is a 80mW wide dynamic Photoconductive Cell in ceramic housing. It is responsive to very low light levels (moonlight) and very high light levels (sunlight).

                                                                                                  • Low noise and distortion
                                                                                                  • Easy to use in both DC and AC circuits

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Alternative Energy, Lighting

                                                                                                  Technical Specifications

                                                                                                  Voltage Rating

                                                                                                  100V

                                                                                                  Light Resistance Range

                                                                                                  24kohm

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Dark Resistance Min

                                                                                                  300kohm

                                                                                                  Resistor Case / Package

                                                                                                  Radial Leaded

                                                                                                  Power Rating

                                                                                                  80mW

                                                                                                  Operating Temperature Max

                                                                                                  75°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG