A photo light dependent resistor, or LDR, is a component that has a decreasing resistance when light intensity increases. Applications include adjusting a light switch to a certain level of brightness and controlling the level of light by setting a camera shutter speed to a specific level. Each product has a data sheet available for download.
Photo Light Dependent Resistors - LDR:
3 Products FoundView
Buyer
Engineer
Manufacturer
Dark Resistance Min
Voltage Rating
Light Resistance Range
Sensor Case / Package
Resistor Case / Package
No. of Pins
Power Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
07WX4951 | Each | 1+ $2.680 10+ $2.560 25+ $2.510 50+ $2.440 100+ $2.330 | Min: 1 / Mult: 1 | 1Mohm | 250V | 12.6kohm | TO | Radial Leaded | 2Pins | 250mW | -60°C | 75°C | - | ||||
14J5050 | Each | 1+ $1.510 10+ $1.510 100+ $1.390 500+ $1.290 1000+ $1.280 More Pricing... | Min: 1 / Mult: 1 | 5Mohm | 100V | 100kohm | - | Radial Leaded | 2Pins | 50mW | -30°C | 60°C | Light Sensor | ||||
90B7382 | Each | Pricing is unavailable. Please contact customer services. | 300kohm | 100V | 24kohm | - | Radial Leaded | 2Pins | 80mW | -40°C | 75°C | - |