New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photo Light Dependent Resistors - LDR
                      Print Page

                      N5AC501085

                      LDR, CdS, 5 Mohm, 50 mW, 100 V

                      LPRS N5AC501085
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLPRS
                      Manufacturer Part NoN5AC501085
                      Newark Part No.14J5050
                      Product RangeLight Sensor
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,964 In Stock

                      Need more?

                      89 Delivery in 1-3 Business Days(US stock)
                      3875 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$2.560
                      10+$2.190
                      100+$1.780
                      500+$1.650
                      1000+$1.490
                      2500+$1.220
                      5000+$1.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLPRS
                      Manufacturer Part NoN5AC501085
                      Newark Part No.14J5050
                      Product RangeLight Sensor
                      Technical Datasheet

                      Data Sheet

                      Voltage Rating100V
                      Dark Resistance Min5Mohm
                      Light Resistance Range100kohm
                      No. of Pins2Pins
                      Resistor Case / PackageRadial Leaded
                      Power Rating50mW
                      Operating Temperature Min-30°C
                      Operating Temperature Max60°C
                      Product RangeLight Sensor
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      Cadmium sulphide photoconductive cell in epoxy coated package with a spectral response similar to that of the human eye.

                      • Low noise
                      • Wide response
                      • High resistance
                      • Wide dynamic range
                      • High photoelectric sensitivity

                      Technical Specifications

                      Voltage Rating

                      100V

                      Light Resistance Range

                      100kohm

                      Resistor Case / Package

                      Radial Leaded

                      Operating Temperature Min

                      -30°C

                      Product Range

                      Light Sensor

                      Dark Resistance Min

                      5Mohm

                      No. of Pins

                      2Pins

                      Power Rating

                      50mW

                      Operating Temperature Max

                      60°C

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.