2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Board Mount Pressure Sensors
                                                                                                  Print Page

                                                                                                  FXPS7140P7ST1

                                                                                                  Pressure Sensor, Absolute, 40 kPa, 132.8 kPa, 4.2 V, 16 V, HQFN

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP FXPS7140P7ST1
                                                                                                  NXP FXPS7140P7ST1
                                                                                                  NXP FXPS7140P7ST1
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoFXPS7140P7ST1
                                                                                                  Newark Part No.46AM8619
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,000 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$5.050
                                                                                                  10+$4.350
                                                                                                  25+$4.120
                                                                                                  50+$3.960
                                                                                                  100+$3.820
                                                                                                  250+$3.690
                                                                                                  500+$3.570
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoFXPS7140P7ST1
                                                                                                  Newark Part No.46AM8619
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Pressure TypeAbsolute
                                                                                                  Operating Pressure Min40kPa
                                                                                                  Operating Pressure Max132.8kPa
                                                                                                  Supply Voltage Min4.2V
                                                                                                  Supply Voltage Max16V
                                                                                                  Sensor Case / PackageHQFN
                                                                                                  No. of Pins16Pins
                                                                                                  Sensor Output TypeDigital
                                                                                                  Accuracy± 7%
                                                                                                  Pressure Port TypeNo Port
                                                                                                  Sensor MountingSurface Mount
                                                                                                  Output InterfacePS15
                                                                                                  Media TypeGas
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  QualificationAEC-Q100
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  FXPS7140P7ST1 is a PSI5 compatible absolute and relative pressure sensor.

                                                                                                  • Absolute pressure range from 40kPa to 140kPa, ±7.0% accuracy
                                                                                                  • Discovery mode support for physical location identification
                                                                                                  • Command and response mode support for device configuration
                                                                                                  • Periodic data collection mode support for sensor data transfers
                                                                                                  • Background diagnostics mode support during periodic data collection mode
                                                                                                  • Programmable time slots with 1µs resolution, 10bit data length for relative pressure
                                                                                                  • Selectable error detection: even parity, or 3-bit CRC, two-wire programming mode
                                                                                                  • Redundant pressure transducers, capacitance to voltage converter with anti-aliasing filter
                                                                                                  • Sigma delta ADC plus sinc filter, 0.16Hz, 1-pole LPF for P0 value
                                                                                                  • HQFN16 package, operating temperature range from -40°C to 125°C

                                                                                                  Technical Specifications

                                                                                                  Pressure Type

                                                                                                  Absolute

                                                                                                  Operating Pressure Max

                                                                                                  132.8kPa

                                                                                                  Supply Voltage Max

                                                                                                  16V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Accuracy

                                                                                                  ± 7%

                                                                                                  Sensor Mounting

                                                                                                  Surface Mount

                                                                                                  Media Type

                                                                                                  Gas

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  AEC-Q100

                                                                                                  Operating Pressure Min

                                                                                                  40kPa

                                                                                                  Supply Voltage Min

                                                                                                  4.2V

                                                                                                  Sensor Case / Package

                                                                                                  HQFN

                                                                                                  Sensor Output Type

                                                                                                  Digital

                                                                                                  Pressure Port Type

                                                                                                  No Port

                                                                                                  Output Interface

                                                                                                  PS15

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
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
                                                                                                  ESG