Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFXPS7140P7ST1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel46AM8619RL
Cut Tape46AM8619
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.770 | $7.77 |
| Total Price | $7.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 50+ | $6.850 |
| 100+ | $6.290 |
| 250+ | $5.680 |
| 500+ | $4.940 |
| 1000+ | $3.910 |
| 2500+ | $3.720 |
| 5000+ | $3.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFXPS7140P7ST1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel46AM8619RL
Cut Tape46AM8619
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min40kPa
Operating Pressure Max132.8kPa
Supply Voltage Min4.2V
Supply Voltage Max16V
Sensor Case / PackageHQFN
No. of Pins16Pins
Sensor Output TypeDigital
Accuracy± 7%
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfacePS15
Media TypeGas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Product Overview
FXPS7140P7ST1 is a PSI5 compatible absolute and relative pressure sensor.
- Absolute pressure range from 40kPa to 140kPa, ±7.0% accuracy
- Discovery mode support for physical location identification
- Command and response mode support for device configuration
- Periodic data collection mode support for sensor data transfers
- Background diagnostics mode support during periodic data collection mode
- Programmable time slots with 1µs resolution, 10bit data length for relative pressure
- Selectable error detection: even parity, or 3-bit CRC, two-wire programming mode
- Redundant pressure transducers, capacitance to voltage converter with anti-aliasing filter
- Sigma delta ADC plus sinc filter, 0.16Hz, 1-pole LPF for P0 value
- HQFN16 package, operating temperature range from -40°C to 125°C
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
132.8kPa
Supply Voltage Max
16V
No. of Pins
16Pins
Accuracy
± 7%
Sensor Mounting
Surface Mount
Media Type
Gas
Operating Temperature Max
125°C
Qualification
AEC-Q100
Operating Pressure Min
40kPa
Supply Voltage Min
4.2V
Sensor Case / Package
HQFN
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
PS15
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
