Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF103-9061-905
Newark Part No.24R7144
Product RangePSF103-90xx Series
Technical Datasheet
138 In Stock
Need more?
80 Delivery in 1-3 Business Days(US stock)
58 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $66.320 |
50+ | $60.300 |
100+ | $55.560 |
250+ | $51.250 |
500+ | $48.020 |
Price for:Each
Minimum: 1
Multiple: 1
$66.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF103-9061-905
Newark Part No.24R7144
Product RangePSF103-90xx Series
Technical Datasheet
Pressure Type-
Pressure Fitting Style1/8"-27 NPT
Pressure Port Type1/8"-27 NPT
Operating Pressure Min4psi
Operating Pressure Max15psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max15A
Pressure Port Size1/8"-27
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min4°C
Operating Temperature Max150°F
Product RangePSF103-90xx Series
Product Overview
The PSF103-9061-905 is a 4 to 15PSI high current Pressure Switch with polycarbonate case, polyurethane diaphragm and SPDT silver contacts. The pressure switch features field adjustable pressure set point from 3-inch H₂O to 60PSI, small size and lightweight.
- Controllable hysteresis (dead band)
- Snap action basic switch, up to 25A, 125/250VAC
- Dependable long life (10+ million cycles)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
-
Pressure Port Type
1/8"-27 NPT
Operating Pressure Max
15psi
Switching Voltage Max
250VAC
Pressure Port Size
1/8"-27
Deadband Min
-
Operating Temperature Min
4°C
Product Range
PSF103-90xx Series
Pressure Fitting Style
1/8"-27 NPT
Operating Pressure Min
4psi
Contact Configuration
SPDT
Switching Current Max
15A
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
150°F
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for PSF103-9061-905
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate