Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF109S-81-330
Newark Part No.24R7147
Product RangeMulticomp Pro Pressure Switches
Technical Datasheet
1,718 In Stock
Need more?
16 Delivery in 1-3 Business Days(US stock)
1702 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $66.320 |
50+ | $60.300 |
100+ | $55.560 |
250+ | $51.250 |
500+ | $48.020 |
Price for:Each
Minimum: 1
Multiple: 1
$66.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF109S-81-330
Newark Part No.24R7147
Product RangeMulticomp Pro Pressure Switches
Technical Datasheet
Pressure TypeVacuum
Pressure Fitting Style1/4" Axial Port
Pressure Port Type1/4" Axial Port
Operating Pressure Min2.9psi
Operating Pressure Max11.9psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max25A
Pressure Port Size1/4"
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min2.9°C
Operating Temperature Max150°F
Product RangeMulticomp Pro Pressure Switches
Product Overview
The PSF109S-81-330 is a Vacuum High Current Pressure Switch. Controllable hysteresis (deadband). Field adjustable vacuum set point, from -3-inch H₂O to -12psi. Snap action basic switch. Small size, lightweight.
- Silver contact point
- Polycarbonate case
- 40 to 150°F Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pressure Type
Vacuum
Pressure Port Type
1/4" Axial Port
Operating Pressure Max
11.9psi
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
2.9°C
Product Range
Multicomp Pro Pressure Switches
Pressure Fitting Style
1/4" Axial Port
Operating Pressure Min
2.9psi
Contact Configuration
SPDT
Switching Current Max
25A
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
150°F
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate