Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX605-30VACI
Newark Part No.67T0537
Product RangePX605 Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $879.830 |
Price for:Each
Minimum: 1
Multiple: 1
$879.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX605-30VACI
Newark Part No.67T0537
Product RangePX605 Series
Technical Datasheet
Pressure TypeVacuum
Pressure Port TypeNPT Male
Sensor Output TypeCurrent
Operating Pressure Min0in-Hg
Pressure Measurement TypeVacuum
Voltage Rating30VDC
Operating Pressure Max-30in-Hg
Port Style1/4" MNPT
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Supply Current-
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-48°C
Operating Temperature Max90°C
Product RangePX605 Series
Product Overview
PX605-30VACI is a PX605 series, 3 foot cable-style, mercury vacuum transducer with a range from 0-30inHg and 4-20mA current output.
- Excitation range from 10 to 30VDC unregulated
- ±0.4% BFSL accuracy
- 1/4" NPT Male pressure port type
- Excellent long term stability, stainless steel construction
- 100Mohm at 50V insulation resistance, ±0.4% BFSL accuracy
- Excitation range from 10 to 36VDC unregulated
- Operating temperature range from -48 to 90°C
- 5ms response time
Technical Specifications
Pressure Type
Vacuum
Sensor Output Type
Current
Pressure Measurement Type
Vacuum
Operating Pressure Max
-30in-Hg
Pressure Port Size
1/4"
Supply Current
-
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
90°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Operating Pressure Min
0in-Hg
Voltage Rating
30VDC
Port Style
1/4" MNPT
Transducer Connection / Termination
Cable
Supply Voltage Min
10VDC
Media Type
Gas, Liquid
Sensor Output Type
Analog
Operating Temperature Min
-48°C
Product Range
PX605 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate