80°C Inductive Proximity Sensors:

9 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Operating Temperature Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ2935

RoHS

Each
1+
$38.990
Min: 1 / Mult: 1
Inductive Proximity Sensor
80°C
4mm
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M8 Thread
Cable
304 Stainless Steel
IP67
IP67
-25°C
ICS08 Series
01AM8445

RoHS

Each
1+
$281.210
5+
$268.240
10+
$260.460
Min: 1 / Mult: 1
Inductive Proximity Sensor
80°C
20mm
20V
250V
SPST-NO / SPST-NC
Module
M20 Cable Gland
Plastic
IP65
IP65
-25°C
IQ Standard Series
70AK8804

RoHS

Each
1+
$89.670
Min: 1 / Mult: 1
Inductive Proximity Sensor
80°C
40mm
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
IP67, IP68, IP69K
-25°C
IRC40 Series
70AK8803

RoHS

Each
1+
$89.670
5+
$84.210
10+
$82.980
25+
$81.760
50+
$80.310
Min: 1 / Mult: 1
Inductive Proximity Sensor
80°C
40mm
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
IP67, IP68, IP69K
-25°C
IRC40 Series
70AK8802

RoHS

Each
1+
$74.340
Min: 1 / Mult: 1
Inductive Proximity Sensor
80°C
22mm
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
IP67, IP68, IP69K
-25°C
IRC40 Series
99AK9530

RoHS

Each
1+
$71.620
5+
$65.450
10+
$63.690
25+
$62.520
50+
$59.760
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
80°C
5mm
10VDC
30VDC
PNP / SPST-NO
Cylindrical M8 Thread
3 Pin M8 Connector
Brass
IP67
IP67
5°C
IME Series
70AK8801

RoHS

Each
1+
$74.340
5+
$69.910
Min: 1 / Mult: 1
Inductive Proximity Sensor
80°C
22mm
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
IP67, IP68, IP69K
-25°C
IRC40 Series
91Y1189

RoHS

Each
1+
$28.450
5+
$28.450
10+
$28.450
25+
$28.450
Min: 1 / Mult: 1
Inductive Proximity Sensor
80°C
8mm
10VDC
36VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
4-Pin M12 Connector
316L Stainless Steel
-
IP67, IP68, IP69K
-40°C
ICS Series
81AC5092

RoHS

Each
10+
$62.480
25+
$60.670
Min: 10 / Mult: 10
Inductive Proximity Sensor
80°C
2mm
10VDC
30VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M8 Thread
Cable
304 Stainless Steel
-
IP67
-25°C
ICS08 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM