Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICS12LN08NOM1-FB
Newark Part No.91Y1189
Product RangeICS Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.450 |
| 5+ | $28.450 |
| 10+ | $28.450 |
| 25+ | $28.450 |
Price for:Each
Minimum: 1
Multiple: 1
$28.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICS12LN08NOM1-FB
Newark Part No.91Y1189
Product RangeICS Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max80°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom8mm
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals4-Pin M12 Connector
Sensor Body Material316L Stainless Steel
IP RatingIP67, IP68, IP69K
Operating Temperature Min-40°C
Product RangeICS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
8mm
Supply Voltage Max
36VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
316L Stainless Steel
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Operating Temperature Max
80°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
4-Pin M12 Connector
IP Rating
IP67, IP68, IP69K
Product Range
ICS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate