Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoSM650A44800
Newark Part No.96Y8860
Product RangeHyde Park Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $578.800 |
5+ | $544.070 |
Price for:Each
Minimum: 1
Multiple: 1
$578.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoSM650A44800
Newark Part No.96Y8860
Product RangeHyde Park Series
Technical Datasheet
Sensing Distance Max101.6mm
Frequency500kHz
Operating Temperature Min0°C
Operating Temperature Max60°C
Beam Divergence7°
Product RangeHyde Park Series
SVHCTo Be Advised
Product Overview
SM650A44800 is a Superprox 600 series, Hyde Park, ultrasonic sensor.
- Cylindrical M18 sensor, fixed sensing window, plastic material, 18 months warranty
- ULTEM enclosure material, silicone rubber front material, discrete output signal
- 1NO discrete output function, M18 x 1 ISO thread, 4-wire technique
- Rated supply voltage is 12 to 24VDC with overload and short-circuit protection
- Supply voltage limit from 10 to 28VDC, PNP/NPN discrete output
- Male connector M12 4 pins (electrical connection), transmission frequency is 500KHz
- Repeat accuracy is 0.07%, beam angle is 7°, current consumption is 60mA
- Maximum switching current is 100mA with reverse polarity protection
- UL certified, dimension is 2.90 inch x 0.708 inch x 0.708 inch (l x w x d)
- IP67 degree of protection, ambient air temperature range from 0°C to 60°C
Technical Specifications
Sensing Distance Max
101.6mm
Operating Temperature Min
0°C
Beam Divergence
7°
SVHC
To Be Advised
Frequency
500kHz
Operating Temperature Max
60°C
Product Range
Hyde Park Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate