2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Accessories
                                                                                                  5. Thermowells
                                                                                                  Print Page

                                                                                                  LB-003-D

                                                                                                  THERMOPOCKET, SOLID DRILLED, 150MM, SS

                                                                                                  LABFACILITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LABFACILITY LB-003-D
                                                                                                  ManufacturerLABFACILITY
                                                                                                  Manufacturer Part NoLB-003-D
                                                                                                  Newark Part No.61AK4111
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$82.530
                                                                                                  10+$75.610
                                                                                                  25+$74.630
                                                                                                  50+$72.870
                                                                                                  100+$68.340
                                                                                                  250+$61.170
                                                                                                  500+$54.300
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $82.53
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  LABFACILITY
                                                                                                  ManufacturerLABFACILITY
                                                                                                  Manufacturer Part NoLB-003-D
                                                                                                  Newark Part No.61AK4111
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Length150mm
                                                                                                  Thermowell TypeFabricated
                                                                                                  External Diameter12mm
                                                                                                  Bore Size-
                                                                                                  Probe Body Material303 Stainless Steel
                                                                                                  Thermowell Material316 Stainless Steel
                                                                                                  Insertion Length-
                                                                                                  Shank TypeStraight
                                                                                                  External Thread12mm
                                                                                                  Shank Diameter6mm
                                                                                                  Internal Thread-
                                                                                                  Pressure Rating-
                                                                                                  Stem Length / Probe Length150mm
                                                                                                  Outer Pipe Diameter-
                                                                                                  Flange Size-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  150mm

                                                                                                  External Diameter

                                                                                                  12mm

                                                                                                  Probe Body Material

                                                                                                  303 Stainless Steel

                                                                                                  Insertion Length

                                                                                                  -

                                                                                                  External Thread

                                                                                                  12mm

                                                                                                  Internal Thread

                                                                                                  -

                                                                                                  Stem Length / Probe Length

                                                                                                  150mm

                                                                                                  Flange Size

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Thermowell Type

                                                                                                  Fabricated

                                                                                                  Bore Size

                                                                                                  -

                                                                                                  Thermowell Material

                                                                                                  316 Stainless Steel

                                                                                                  Shank Type

                                                                                                  Straight

                                                                                                  Shank Diameter

                                                                                                  6mm

                                                                                                  Pressure Rating

                                                                                                  -

                                                                                                  Outer Pipe Diameter

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG