Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoLB-003-D
Newark Part No.61AK4111
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.190 |
| 10+ | $78.280 |
| 25+ | $77.290 |
| 50+ | $75.530 |
| 100+ | $71.000 |
| 250+ | $63.830 |
| 500+ | $56.970 |
Price for:Each
Minimum: 1
Multiple: 1
$85.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoLB-003-D
Newark Part No.61AK4111
Technical Datasheet
Length150mm
Thermowell TypeFabricated
External Diameter12mm
Bore Size-
Thermowell Material316 Stainless Steel
Probe Body Material303 Stainless Steel
Insertion Length-
Shank TypeStraight
External Thread12mm
Shank Diameter6mm
Internal Thread-
Pressure Rating-
Stem Length / Probe Length150mm
Outer Pipe Diameter-
Flange Size-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
150mm
External Diameter
12mm
Thermowell Material
316 Stainless Steel
Insertion Length
-
External Thread
12mm
Internal Thread
-
Stem Length / Probe Length
150mm
Flange Size
-
SVHC
No SVHC (25-Jun-2025)
Thermowell Type
Fabricated
Bore Size
-
Probe Body Material
303 Stainless Steel
Shank Type
Straight
Shank Diameter
6mm
Pressure Rating
-
Outer Pipe Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate