Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.200 |
Price for:Each
Minimum: 1
Multiple: 1
$123.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoDK-20789
Newark Part No.69AC5782
Technical Datasheet
Board TypeDevelopment Kit
IC / Module UsedICM-20789
Application Sub TypeAccelerometer, Gyroscope
Kit ContentsDevelopment Kit ICM-20789, Software
SVHCNo SVHC (15-Jun-2015)
Product Overview
Comprehensive development platform for ICM-20789 a high performance 7-axis motion sensor that combines a 3-axis gyroscope, a 3-axis accelerometer and a pressure sensor. The development kit comes with necessary software including InvenSense® MotionLink, a GUI based development tool and embedded motion drivers for ICM-20789. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including ICM-20789 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode and sensor interface to host (I2C, SPI).
- SmartMotion® platform by InvenSense®
- Microchip G55 MCU with 512KB flash
- On-board embedded debugger for programming and debugging
- USB connectors for host interface to support software debug and sensor data logging
- Board power supply through USB
- Sensor fusion
- Accelerometer, gyroscope and pressure sensor calibration
- Game rotation vector, gravity, linear acceleration android functions
Technical Specifications
Board Type
Development Kit
Application Sub Type
Accelerometer, Gyroscope
SVHC
No SVHC (15-Jun-2015)
IC / Module Used
ICM-20789
Kit Contents
Development Kit ICM-20789, Software
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate