Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.180 |
Price for:Each
Minimum: 1
Multiple: 1
$126.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoDK-20789
Newark Part No.69AC5782
Technical Datasheet
Board TypeDevelopment Kit
IC / Module UsedICM-20789
Application Sub TypeAccelerometer, Gyroscope
Kit ContentsDevelopment Kit ICM-20789, Software
SVHCNo SVHC (15-Jun-2015)
Product Overview
Comprehensive development platform for ICM-20789 a high performance 7-axis motion sensor that combines a 3-axis gyroscope, a 3-axis accelerometer and a pressure sensor. The development kit comes with necessary software including InvenSense® MotionLink, a GUI based development tool and embedded motion drivers for ICM-20789. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including ICM-20789 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode and sensor interface to host (I2C, SPI).
- SmartMotion® platform by InvenSense®
- Microchip G55 MCU with 512KB flash
- On-board embedded debugger for programming and debugging
- USB connectors for host interface to support software debug and sensor data logging
- Board power supply through USB
- Sensor fusion
- Accelerometer, gyroscope and pressure sensor calibration
- Game rotation vector, gravity, linear acceleration android functions
Technical Specifications
Board Type
Development Kit
Application Sub Type
Accelerometer, Gyroscope
SVHC
No SVHC (15-Jun-2015)
IC / Module Used
ICM-20789
Kit Contents
Development Kit ICM-20789, Software
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
