IC Temperature Sensors:

7 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Sensing Temperature Min
Measured Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06AH4102

RoHS

Date/Lot Code

Each
1+
$0.522
10+
$0.424
100+
$0.397
500+
$0.362
1000+
$0.350
More Pricing...
Min: 5 / Mult: 5
Voltage
Analogue
0°C to +1°C
2°C
0°C to +1°C
-40°C
-40°C
+100°C
100°C
TO-92
TO-92
3Pins
5V
40V
-
-
-
-40°C
100°C
LM135: LM235: LM335
-
29AH6294

RoHS

Date/Lot Code

TEXAS INSTRUMENTS
Each
1+
$3.410
10+
$3.230
25+
$3.080
50+
$2.990
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
Voltage
Analogue
0°C to +0.5°C
1°C
0°C to +0.5°C
-40°C
-40°C
+100°C
100°C
TO-92
TO-92
3Pins
5V
5V
1Channels
-
-
-40°C
100°C
-
MSL 1 - Unlimited
33AH4247

RoHS

Date/Lot Code

TEXAS INSTRUMENTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$2.230
25+
$2.160
50+
$2.090
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
Voltage
Analogue
± 2°C
± 2°C
± 2°C
-30°C
-25°C
+100°C
85°C
TO-92
TO-92
3Pins
2.7V
10V
1Channels
-
-
-25°C
85°C
-
MSL 1 - Unlimited
33AH4184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.760
10+
$15.070
25+
$14.320
50+
$13.700
100+
$13.110
More Pricing...
Min: 1 / Mult: 1
Voltage
Analogue
± 0.6°C
± 0.5°C
± 0.6°C
0°C
0°C
+100°C
70°C
TO-46
TO-CAN
3Pins
4V
30V
-
-
-
0°C
100°C
-
MSL 1 - Unlimited
50AK7212

RoHS

Date/Lot Code

Each
1+
$13.070
10+
$8.990
25+
$8.250
50+
$7.500
196+
$6.750
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1.5°C
± 3°C
± 1.5°C
-40°C
-40°C
+100°C
100°C
SOIC
NSOIC
8Pins
4.5V
7V
1Channels
16 bits
Serial
-55°C
150°C
TMP04 Series
MSL 1 - Unlimited
50AK7213

RoHS

Date/Lot Code

Each
1+
$13.070
10+
$8.990
25+
$7.930
50+
$7.330
100+
$6.740
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1.5°C
± 3°C
± 1.5°C
-40°C
-40°C
+100°C
100°C
TO-92
TO-92
3Pins
4.5V
7V
1Channels
16 bits
Serial
-55°C
150°C
TMP04 Series
MSL 1 - Unlimited
28X3690

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.110
Min: 3300 / Mult: 3300
Digital
Digital
-
± 0.5°C
± 0.25°C
-20°C
-40°C
+100°C
125°C
DFN
DFN-EP
8Pins
2.7V
5.5V
1Channels
12 bits
I2C, SMBus
-40°C
125°C
-
MSL 1 - Unlimited
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM