Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM335Z
Newark Part No.06AH4102
Product RangeLM135: LM235: LM335
Technical Datasheet
133,677 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.519 |
| 10+ | $0.406 |
| 100+ | $0.372 |
| 500+ | $0.337 |
| 1000+ | $0.315 |
| 2500+ | $0.271 |
| 10000+ | $0.245 |
Price for:Each
Minimum: 5
Multiple: 5
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM335Z
Newark Part No.06AH4102
Product RangeLM135: LM235: LM335
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeVoltage
Sensing Accuracy Range0°C to +1°C
Sensing Accuracy Range0°C to +1°C
Accuracy2°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Measured Temperature Max100°C
Sensing Temperature Max+100°C
Sensor Case StyleTO-92
Sensor Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min5V
Supply Voltage Max40V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeLM135: LM235: LM335
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analogue
Sensing Accuracy Range
0°C to +1°C
Accuracy
2°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
+100°C
Sensor Case / Package
TO-92
Supply Voltage Min
5V
No. of Channels
-
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Voltage
Sensing Accuracy Range
0°C to +1°C
Measured Temperature Min
-40°C
Measured Temperature Max
100°C
Sensor Case Style
TO-92
No. of Pins
3Pins
Supply Voltage Max
40V
Resolution
-
Operating Temperature Min
-40°C
Product Range
LM135: LM235: LM335
MSL
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability