Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM335ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.06AH4102
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.467 |
| 10+ | $0.444 |
| 100+ | $0.377 |
| 500+ | $0.341 |
| 1000+ | $0.312 |
| 2500+ | $0.268 |
| 10000+ | $0.242 |
| 25000+ | $0.232 |
Price for:Each
Minimum: 5
Multiple: 5
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM335ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.06AH4102
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeVoltage
Sensing Accuracy Range0°C to +1°C
Accuracy2°C
Sensing Accuracy Range0°C to +1°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Measured Temperature Max100°C
Sensing Temperature Max+100°C
Sensor Case / PackageTO-92
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min5V
Supply Voltage Max40V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analogue
Sensing Accuracy Range
0°C to +1°C
Sensing Accuracy Range
0°C to +1°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
+100°C
Sensor Case Style
TO-92
Supply Voltage Min
5V
No. of Channels
-
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Voltage
Accuracy
2°C
Measured Temperature Min
-40°C
Measured Temperature Max
100°C
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Max
40V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate