IC Temperature Sensors:

12 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Sensing Temperature Min
Measured Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73Y1392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.630
10+
$4.850
25+
$4.590
50+
$4.420
100+
$4.270
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Digital
Digital
± 0.5°C
± 0.5°C
± 0.5°C
-55°C
-55°C
125°C
125°C
µSOP
µSOP
8Pins
3V
5.5V
-
12 bits
1 Wire
-55°C
125°C
MSL 1 - Unlimited
78Y4788

RoHS

Date/Lot Code

Each
1+
$6.830
10+
$5.910
25+
$5.600
50+
$5.390
100+
$4.910
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
± 0.5°C
± 0.5°C
-55°C
-55°C
+125°C
125°C
MSOP
µSOP
8Pins
3V
5.5V
-
12 bits
1 Wire
-55°C
125°C
MSL 1 - Unlimited
73Y1662

RoHS

Date/Lot Code

Each
1+
$2.840
10+
$2.290
25+
$2.240
50+
$2.190
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 2°C
± 2°C
± 2°C
-55°C
-55°C
125°C
125°C
µSOP
µSOP
8Pins
1.7V
3.7V
1Channels
12 bits
I2C
-55°C
125°C
MSL 1 - Unlimited
78Y4785

RoHS

Date/Lot Code

Each
1+
$6.490
10+
$5.600
25+
$5.310
50+
$5.120
100+
$4.940
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
± 0.5°C
± 0.5°C
-55°C
-55°C
+125°C
125°C
µSOP
µSOP
8Pins
2.7V
5.5V
-
12 bits
I2C
-55°C
125°C
MSL 1 - Unlimited
89Y7159

RoHS

Date/Lot Code

Each
1+
$7.240
10+
$6.270
25+
$5.950
50+
$5.730
100+
$5.530
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
± 0.5°C
± 0.5°C
-40°C
-40°C
+85°C
85°C
SOP
µSOP
8Pins
3V
5.5V
1Channels
12 bits
1 Wire
-40°C
85°C
MSL 1 - Unlimited
73Y1352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.410
10+
$4.660
25+
$4.400
50+
$4.240
100+
$4.090
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
± 1°C
-55°C
-55°C
125°C
125°C
µSOP
µSOP
8Pins
2.7V
5.5V
1Channels
12 bits
I2C
-55°C
125°C
MSL 1 - Unlimited
94AC1339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.640
10+
$5.310
25+
$5.110
50+
$4.720
100+
$4.670
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
± 0.5°C
0
-55°C
-55°C
125°C
125°C
µSOP
µSOP
8Pins
2.7V
5.5V
-
12 bits
I2C
-55°C
125°C
MSL 1 - Unlimited
73Y1660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.040
10+
$5.210
25+
$4.930
50+
$4.750
100+
$4.580
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 2°C
± 0.5°C
± 2°C
-55°C
-55°C
125°C
125°C
µSOP
µSOP
8Pins
1.7V
3.5V
1Channels
13 bits
I2C
-55°C
125°C
MSL 1 - Unlimited
73Y1312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.330
10+
$5.470
25+
$5.190
50+
$5.000
100+
$4.820
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Digital
Digital
± 0.5°C
± 0.5°C
± 0.5°C
-55°C
-55°C
125°C
125°C
µSOP
µSOP
8Pins
2.7V
5.5V
-
12 bits
I2C
-55°C
125°C
MSL 1 - Unlimited
73Y1351

RoHS

Date/Lot Code

Each
1+
$4.860
10+
$4.190
25+
$3.970
50+
$3.810
100+
$3.670
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
± 1°C
-55°C
-55°C
125°C
125°C
µSOP
µSOP
8Pins
2.7V
5.5V
1Channels
12 bits
I2C
-55°C
125°C
MSL 1 - Unlimited
73Y1355

RoHS

Date/Lot Code

Each
1+
$5.590
10+
$4.830
25+
$4.570
50+
$4.400
100+
$4.250
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 2°C
± 1°C
± 2°C
-55°C
-55°C
125°C
125°C
µSOP
µSOP
8Pins
2.7V
5.5V
1Channels
12 bits
3 Wire, SPI
-55°C
125°C
MSL 1 - Unlimited
73Y1308

RoHS

Date/Lot Code

Each
1+
$7.030
10+
$6.080
25+
$5.770
50+
$5.560
100+
$5.360
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 2°C
± 0.5°C
± 2°C
-55°C
-55°C
125°C
125°C
µSOP
µSOP
8Pins
2.7V
5.5V
1Channels
12 bits
3 Wire, SPI
-55°C
125°C
MSL 1 - Unlimited
1-12 of 12 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM