
3,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.450 | $7.45 |
| Total Price | $7.45 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
| 25+ | $6.120 |
| 50+ | $5.890 |
| 100+ | $5.680 |
| 250+ | $5.480 |
| 500+ | $5.270 |
Product Information
Product Overview
The DS1631U+T&R is a high precision digital thermometer and thermostat in 8 pin µSOP package. This device measures temperature using bandgap based temperature sensors. The digital thermometer provides 9, 10, 11 or 12bit temperature readings over a -55°C to +125°C temperature range. The DS1631 thermometer accuracy is ±0.5°C from 0°C to +70°C with 3V ≤ VDD ≤ 5.5V. The thermostat on the device provides custom hysteresis with user defined trip points (TH and TL). The TH and TL registers and thermometer configuration settings are stored in NV EEPROM so they can be programmed prior to installation. The DS1631 is used in network routers and switches, cellular base stations and any space constrained thermally sensitive products.
- Supply voltage range from 2.7V to 5.5V
- Maximize system accuracy in broad range of thermal management applications
- User selectable output resolution from 9bit to 12bit
- Reduces cost with no external components
- Simplify distributed temperature sensing applications with multidrop capability
- Up to eight devices can operate on 2-wire bus
- Flexible and non-volatile user defined thermostatic modes with custom hysteresis
- Thermometer error of ±2°C at -55°C to +125°C
- Standby supply current of 800nA at 0°C to +70°C
Applications
Sensing & Instrumentation, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.5°C
± 0.5°C
-55°C
125°C
µSOP
2.7V
-
I2C
125°C
-
-
Digital
± 0.5°C
-55°C
125°C
µSOP
8Pins
5.5V
12 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for DS1631U+T&R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
