
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.350 |
| 10+ | $5.470 |
| 25+ | $5.190 |
| 50+ | $4.990 |
| 100+ | $4.820 |
| 250+ | $4.640 |
| 500+ | $4.460 |
Product Information
Product Overview
DS1721U+ is a 2-wire digital thermometer and thermostat. It provides 12-bit temperature readings, which indicate the temperature of the device. Thermostatic settings and temperature readings are all communicated to/from the DS1721 over a simple 2-wire serial interface. No additional components are required; the device is truly a “temperature-to-digital” converter. The DS1721 has three address bits that allow a user to multidrop up to eight sensors along the 2-wire bus, greatly simplifying the bussing of distributed temperature sensing networks. The thermal alarm output, TOUT, is active when the temperature of the device exceeds a user-defined temperature TH. The output remains active until the temperature is equal to or below the user-defined temperature TL, allowing for any hysteresis necessary. Applications for DS1721 include personal computers/services, cellular telephones, office equipment, or any microprocessor-based, thermally sensitive system.
- Temperature measurements require no external components with ±1°C accuracy
- Temperature resolution is configurable from 9 to 12 (default) bits (0.5°C to 0.0625°C resolution)
- Maximum conversion time (9-bit resolution) of 93.75 ms
- Thermostatic settings are user-definable
- Data is read/written via a 2-wire serial interface (open drain I/O lines); 3-bit addressability
- Wide power supply range (2.7V - 5.5V)
- Standby current is 0.8µA max at -55°C to +125°C; 2.7V ≤ VDD ≤ 5.5V
- 8-pin uSOP package
- Measures temperatures from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 1°C
± 1°C
-55°C
125°C
µSOP
2.7V
1Channels
I2C
125°C
-
-
Digital
± 1°C
-55°C
125°C
µSOP
8Pins
5.5V
12 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for DS1721U+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
