Infrared Temperature Sensors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70AJ6291 | Each | 1+ $409.160 | Min: 1 / Mult: 1 | 36VDC | -50°C | 600°C | 150ms | -20°C | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CT LT Series | ||||
Each | 1+ $628.350 3+ $616.610 5+ $598.990 | Min: 1 / Mult: 1 | 30VDC | -20°C | 300°C | 75ms | -20°C | 70°C | 4mA to 20mA | PNP | M18 x 1mm Pitch | 14:1 | Fixed 1 | M18T Series | |||||
Each | 1+ $606.800 3+ $595.460 5+ $578.450 | Min: 1 / Mult: 1 | 30VDC | -20°C | 300°C | 75ms | -20°C | 70°C | 4mA to 20mA | PNP | M18 x 1mm Pitch | 8:1 | Fixed 1 | M18T Series | |||||
BANNER ENGINEERING | Each | 1+ $483.170 3+ $474.140 5+ $460.600 | Min: 1 / Mult: 1 | 30VDC | 0°C | 300°C | 25ms | -20°C | 70°C | - | NPN / PNP | - | 8:1 | Fixed 1 | M18T Series | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ $8.340 5+ $8.160 10+ $7.960 | Min: 1 / Mult: 1 | 5.5V | -20°C | 100°C | - | -20°C | 85°C | - | I2C | - | 90° | - | - | ||||
85AK6147 RoHS | BANNER ENGINEERING | Each | 1+ $537.350 | Min: 1 / Mult: 1 | 30VDC | -20°C | 300°C | 75ms | -20°C | 70°C | 4mA to 20mA | PNP | - | 6:1 | Fixed 1 | M18T Series | |||
Each | 1+ $606.800 3+ $595.460 5+ $578.450 | Min: 1 / Mult: 1 | 30VDC | - | - | 75ms | -20°C | 70°C | 0V to 10V | - | - | 8:1 | - | - | |||||
70AJ6292 | Each | Pricing is unavailable. Please contact customer services. | 36VDC | -50°C | 600°C | 150ms | -20°C | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CT LT Series |