260°C Infrared Temperature Sensors:
11 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $818.510 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | Thermocouple K Type | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $831.980 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | 4mA to 20mA | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $815.580 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | 4mA to 20mA | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $745.500 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | 0V to 5V | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $735.870 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | 0V to 10V | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $780.970 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | Thermocouple K Type | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $838.450 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | 0V to 10V | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $838.450 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | 0V to 10V | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $705.660 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | 4mA to 20mA | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $822.500 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | 4mA to 20mA | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||
Each | 1+ $961.260 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | Thermocouple K Type | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | ||||||