Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS137A-2-MA
Newark Part No.74AC7178
Product RangeOS137A Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $691.820 |
Price for:Each
Minimum: 1
Multiple: 1
$691.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS137A-2-MA
Newark Part No.74AC7178
Product RangeOS137A Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min-18°C
Sensing Temperature Max260°C
Response Time150ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting Thread1"-12 UNF
Field of View (FOV)10:1
Product RangeOS137A Series
Product Overview
OS137A-2-MA is an OS137A series miniature non-contact infrared transmitter with 4 to 20mA output provides variety of features and options packaged into a small stainless steel housing. The standard features are adjustable emissivity, 10 to 1 optical field of view, adjustable alarm set point and voltage output to drive external relays, and 6 pre-selected analog outputs that can easily be interfaced to all meters, controllers, data loggers, recorders, computer boards, and PLCs.
- Temperature range from -18 to 260°C
- Sensor and transmitter combined
- Adjustable emissivity, adjustable alarm setpoint and output
- Packaged in a 0.98inch OD by 5inch long stainless steel NEMA 4 (IP65) rated housing
- 10:1 optical field of view
- Red LED power indicator
- 1 year warranty
Contents
Transmitter, 2 hex nuts, 1.8m (6') shielded cable for power and output connections, Operator’s manual.
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
260°C
Operating Temperature Min
0°C
Analogue Outputs
4mA to 20mA
Mounting Thread
1"-12 UNF
Emissivity
0.5 to 1 (Adjustable via Single Turn Pot)
SVHC
No SVHC (17-Jan-2022)
Sensing Temperature Min
-18°C
Response Time
150ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
10:1
Product Range
OS137A Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate