Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $219.060 |
| 10+ | $189.350 |
| 25+ | $182.270 |
| 50+ | $174.550 |
| 100+ | $160.620 |
| 250+ | $141.360 |
Price for:Each
Minimum: 1
Multiple: 1
$219.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRTP-PT100
Newark Part No.68C0482
Technical Datasheet
Length75mm
RTD TypeProbe
External Diameter12.7mm
RTD AccuracyClass B
Measured Temperature Min-50°C
Probe Body MaterialStainless Steel
Measured Temperature Max150°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialStainless Steel
Probe Diameter0.5"
Probe Length2.96"
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationTerminal Block
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTP-PT100 is a rugged wall-mounting stainless steel probe with weatherproof connection box. It is recommended for outdoor use, cold stores and other heavy-duty applications.
- Perforated outer stainless steel sheath acts as radiated heat shield and mechanical protection
- IP67 protection
- 3.1496inch length, 2.91inch width, 2.12inch height
- 12.7mm external diameter
Technical Specifications
Length
75mm
External Diameter
12.7mm
Measured Temperature Min
-50°C
Measured Temperature Max
150°C
RTD Element Material
Platinum
Probe Diameter
0.5"
Cable Length - Metric
-
Cable Termination
Terminal Block
Product Range
-
RTD Type
Probe
RTD Accuracy
Class B
Probe Body Material
Stainless Steel
Resistance @ 0°C
100ohm
Probe Material
Stainless Steel
Probe Length
2.96"
Cable Length - Imperial
-
Wire Configuration
4-Wire
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate