RTD Temperature Sensors (RTDs):

34 Products Found

At Newark, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
RTD Accuracy
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31AC5642

Date/Lot Code

Each
1+
$199.800
Min: 1 / Mult: 1
Probe
Class A
-50°C
260°C
100ohm
-
-
6.35mm
101.6mm
-
-
-
4-Wire
PR-21SL Series
34AC4551

RoHS

Date/Lot Code

Each
1+
$162.470
Min: 1 / Mult: 1
Probe
Class A
-50°C
250°C
100ohm
Platinum
316 Stainless Steel
6.35mm
152.4mm
-
-
M12 Connector
4-Wire
PR-21 Series
34AC4553

RoHS

Each
1+
$187.980
Min: 1 / Mult: 1
Probe
Class A
-50°C
250°C
100ohm
Platinum
Stainless Steel
6.35mm
152.4mm
-
-
-
4-Wire
PR-21 Series
25AJ3548

RoHS

Each
1+
$105.240
Min: 1 / Mult: 1
Probe
Class A
-50°C
250°C
100ohm
-
316 Stainless Steel
6.35mm
152.4mm
1.01m
40"
Wire Leaded
-
PR-10 Series
55X4840
Each
1+
$200.820
Min: 1 / Mult: 1
-
Class A
-
-
100ohm
Platinum
-
6.35mm
304.8mm
-
-
-
-
-
30AC8083
Each
1+
$260.430
Min: 1 / Mult: 1
Probe with Leads
Class B
-29°C
100°C
100ohm
Platinum
-
6.35mm
152.4mm
15m
49.2ft
Wire Leaded
4-Wire
P-M Series
34AC4554

RoHS

Each
1+
$214.510
Min: 1 / Mult: 1
Probe
Class A
-50°C
250°C
100ohm
Platinum
Stainless Steel
6.35mm
152.4mm
-
-
-
4-Wire
PR-21 Series
34AC5799

RoHS

Each
1+
$163.830
Min: 1 / Mult: 1
Probe
Class A
-50°C
230°C
100ohm
Platinum
-
6.35mm
12.7mm
1.82m
72"
Wire Leaded
3-Wire
RTD-NPT Series
30AC8079

Date/Lot Code

Each
1+
$136.400
Min: 1 / Mult: 1
Probe with Leads
Class A
-29°C
100°C
100ohm
Platinum
-
6.35mm
152.4mm
3m
9.8ft
Wire Leaded
4-Wire
P-L Series
30AC8084
Each
1+
$239.960
Min: 1 / Mult: 1
Probe with Leads
Class B
-29°C
100°C
100ohm
Platinum
-
6.35mm
152.4mm
3m
9.8ft
Wire Leaded
4-Wire
P-M Series
33AJ1301

RoHS

Each
1+
$147.410
Min: 1 / Mult: 1
Probe
Class A
-50°C
250°C
100ohm
-
316 Stainless Steel
6.35mm
304.8mm
1.01m
40"
Wire Leaded
-
PR-10 Series
33AJ1306

RoHS

Each
1+
$119.560
Min: 1 / Mult: 1
Probe
Class A
-50°C
250°C
100ohm
Platinum
316 Stainless Steel
6.35mm
228.6mm
-
-
-
3-Wire
PR-13 Series
33AJ1297

RoHS

Each
1+
$119.590
Min: 1 / Mult: 1
Probe
Class A
-50°C
450°C
100ohm
-
316 Stainless Steel
6.35mm
152.4mm
1.01m
40"
Wire Leaded
-
PR-10 Series
22AJ1116

RoHS

Each
1+
$190.310
Min: 1 / Mult: 1
Probe
Class A
-200°C
600°C
100ohm
Platinum
316 Stainless Steel
6.35mm
152.4mm
-
-
-
3-Wire
PR-12 Series
42AM4957
Each
Pricing is unavailable. Please contact customer services.
Probe
Class A
-200°C
600°C
100ohm
Platinum
316 Stainless Steel
6.35mm
101.6mm
-
-
-
3-Wire
PR-19-Series
43AK6145

RoHS

Each
1+
$175.590
Min: 1 / Mult: 1
Probe
Class A
-200°C
600°C
100ohm
-
316 Stainless Steel
6.35mm
50.8mm
1.01m
40"
Wire Leaded
-
PR-10 Series
42AM4956
Each
Pricing is unavailable. Please contact customer services.
Probe
Class A
-200°C
600°C
100ohm
Platinum
316 Stainless Steel
6.35mm
101.6mm
-
-
-
3-Wire
PR-14-Series
43AK6146

RoHS

Each
1+
$212.770
Min: 1 / Mult: 1
Probe
Class A
-200°C
600°C
100ohm
-
316 Stainless Steel
6.35mm
152.4mm
1.01m
40"
Wire Leaded
-
PR-10 Series
27AJ3492

RoHS

Each
1+
$86.340
Min: 1 / Mult: 1
Probe
Class A
-200°C
600°C
100ohm
-
316 Stainless Steel
6.35mm
50.8mm
1.01m
40"
Wire Leaded
-
PR-10-Series
33AJ1307

RoHS

Each
1+
$24.290
Min: 1 / Mult: 1
Probe
Class A
-50°C
250°C
100ohm
Platinum
316 Stainless Steel
6.35mm
152.4mm
-
-
-
3-Wire
PR-15 Series
18AM4708
Each
1+
$63.890
Min: 1 / Mult: 1
Probe with Leads
Class A
-40°C
200°C
100ohm
Platinum
304 Stainless Steel
6.35mm
25.4mm
609.6mm
24"
-
3-Wire
A/100-3W-BP Series
18AM4701
Each
1+
$63.840
Min: 1 / Mult: 1
Probe with Leads
Class A
-40°C
200°C
1kohm
Platinum
304 Stainless Steel
6.35mm
25.4mm
609.6mm
24"
-
3-Wire
A/1K-3W-BP Series
18AM4697
Each
1+
$63.890
Min: 1 / Mult: 1
Probe with Leads
Class A
-40°C
200°C
1kohm
Platinum
304 Stainless Steel
6.35mm
25.4mm
609.6mm
24"
-
2-Wire
A/1K-2W-BP Series
18AM4702
Each
1+
$37.610
Min: 1 / Mult: 1
Probe with Leads
Class A
-40°C
200°C
1kohm
Platinum
304 Stainless Steel
6.35mm
152.4mm
355.6mm
14"
Wire Leaded
3-Wire
A/1K-3W-I Series
18AM4709
Each
1+
$37.610
Min: 1 / Mult: 1
Probe with Leads
Class A
-40°C
200°C
100ohm
Platinum
304 Stainless Steel
6.35mm
152.4mm
355.6mm
14"
Wire Leaded
3-Wire
A/100-3W-I Series
1-25 of 34 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM