New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. RTD Temperature Sensors (RTDs)
                      Print Page

                      PR-10L-3-100-1/4-6

                      RTD Sensor, Probe, Class A, -50 °C, 250 °C, 100 ohm

                      OMEGA PR-10L-3-100-1/4-6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoPR-10L-3-100-1/4-6
                      Newark Part No.25AJ3548
                      Product RangePR-10 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$105.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $105.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoPR-10L-3-100-1/4-6
                      Newark Part No.25AJ3548
                      Product RangePR-10 Series
                      Technical Datasheet

                      Data Sheet

                      RTD TypeProbe
                      RTD AccuracyClass A
                      Measured Temperature Min-50°C
                      Measured Temperature Max250°C
                      Resistance @ 0°C100ohm
                      RTD Element Material-
                      Probe Material316 Stainless Steel
                      Probe Diameter6.35mm
                      Probe Length152.4mm
                      Cable Length - Metric1.01m
                      Cable Length - Imperial40"
                      Cable TerminationWire Leaded
                      Product RangePR-10 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      PR-10L-3-100-1/4-6 is a PR-10-series RTD probe with insulated wire and shrink-tube support. It has a shrinktube strain relief support at the sheath/wire transition to provide wire flexibility and durability. Applications for this probe include liquid immersion, slurries and emulsions, granular material measurements, as well as temperature monitoring of heat bars, kilns, and pipes. This probe is suited for both process and laboratory temperature measurements.

                      • Class A accuracy, conforming to IEC 60751
                      • 100 ohm at 0°C standard nominal resistance, 0.00385 ohm/ohm/°C standard curve
                      • Stripped ends lead wire termination
                      • IP67 ingress protection
                      • 1/4" probe diameter, standard probe length is 6"
                      • 40" standard wire length
                      • Process temperature range -50 to 250°C (low)

                      Technical Specifications

                      RTD Type

                      Probe

                      Measured Temperature Min

                      -50°C

                      Resistance @ 0°C

                      100ohm

                      Probe Material

                      316 Stainless Steel

                      Probe Length

                      152.4mm

                      Cable Length - Imperial

                      40"

                      Product Range

                      PR-10 Series

                      RTD Accuracy

                      Class A

                      Measured Temperature Max

                      250°C

                      RTD Element Material

                      -

                      Probe Diameter

                      6.35mm

                      Cable Length - Metric

                      1.01m

                      Cable Termination

                      Wire Leaded

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.