RTD Temperature Sensors (RTDs):

81 Products Found

At Newark, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Length
RTD Accuracy
External Diameter
Measured Temperature Min
Probe Body Material
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AC8353

RoHS

Each
1+
$222.530
Min: 1 / Mult: 1
Probe with Leads
-
Class A DIN
-
-50°C
-
230°C
100ohm
Platinum
304 Stainless Steel
12.7mm
31.75mm
1m
3.3ft
MTP Connector
3-Wire
RTD-800 Series
34AC5801

RoHS

Each
1+
$185.600
Min: 1 / Mult: 1
Probe with Leads
-
Class A
-
-
-
230°C
100ohm
Platinum
Stainless Steel
6mm
12.7mm
1.83m
6ft
MTP Connector
3-Wire
RTD-NPT Series
30AC8362

RoHS

Each
1+
$218.660
Min: 1 / Mult: 1
Probe
-
Class A
-
-50°C
-
230°C
100ohm
Platinum
304 Stainless Steel
3.17mm
38.1mm
1.01m
40"
3-Prong Miniature Connector
3-Wire
RTD-800 Series
03AC1722

RoHS

Each
1+
$104.480
5+
$94.120
10+
$90.200
25+
$82.180
Min: 1 / Mult: 1
Component with Leads
-
-
-
-50°C
-
220°C
100ohm
Platinum
-
-
-
2.44m
8ft
Wire Leaded
3-Wire
-
30AC8354

RoHS

Pack of 3
1+
$399.330
Min: 1 / Mult: 1
Probe with Leads
-
Class B
-
-50°C
-
230°C
100ohm
Platinum
304 Stainless Steel
12.7mm
31.75mm
1m
3.3ft
Wire Leaded
3-Wire
RTD-800 Series
34AC5800

RoHS

Each
1+
$191.040
Min: 1 / Mult: 1
Probe with Leads
-
Class A
-
-
-
230°C
100ohm
Platinum
Stainless Steel
6mm
12.7mm
1.83m
6ft
MTP Connector
3-Wire
RTD-NPT Series
30AC8360

RoHS

Each
1+
$167.360
Min: 1 / Mult: 1
Component with Leads
-
Class A DIN
-
-60°C
-
230°C
100ohm
Platinum
-
-
-
1m
3.3ft
MTP Connector
3-Wire
-
30AC8380

RoHS

Each
1+
$144.110
Min: 1 / Mult: 1
Component with Leads
-
Class A
-
-73°C
-
260°C
100ohm
Platinum
-
-
-
1.01m
40"
Stripped Leads
3-Wire
SA1-RTD Series
38AJ5500
Each
1+
$188.700
Min: 1 / Mult: 1
Probe with Leads
-
Class A
-
-60°C
-
230°C
100ohm
Platinum
Aluminum
-
14.22mm
1.83m
6ft
Stripped Leads
3-Wire
RTD-831 Series
53AJ6543

RoHS

Each
1+
$158.820
Min: 1 / Mult: 1
Component with Leads
-
Class A
-
-60°C
-
230°C
100ohm
Platinum
-
-
-
1m
3.3ft
Connector
3-Wire
RTD-831 Series
71AJ5014

RoHS

Each
1+
$135.780
Min: 1 / Mult: 1
Component with Leads
-
Class A
-
-60°C
-
230°C
100ohm
Platinum
-
-
-
1m
3.3ft
Wire Leaded
3-Wire
RTD-831 Series
30AC8355

RoHS

Date/Lot Code

Each
1+
$199.530
Min: 1 / Mult: 1
Probe with Leads
-
Class A DIN
-
-29°C
-
180°C
100ohm
Platinum
Glass Filled Nylon
12.7mm
31.75mm
1m
3.3ft
MTP Connector
3-Wire
RTD-800 Series
34AC5799

RoHS

Each
1+
$163.830
Min: 1 / Mult: 1
Probe
-
Class A
-
-50°C
-
230°C
100ohm
Platinum
-
6.35mm
12.7mm
1.82m
72"
Wire Leaded
3-Wire
RTD-NPT Series
03AC1728

RoHS

Each
1+
$132.870
5+
$123.620
10+
$120.180
25+
$115.980
50+
$112.230
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-
-
-
-50°C
-
250°C
100ohm
Platinum
-
-
-
2.44m
8ft
Wire Leaded
3-Wire
-
80AC9114

RoHS

Each
1+
$167.360
Min: 1 / Mult: 1
Component with Leads
-
Class A DIN
-
-60°C
-
230°C
100ohm
Platinum
-
-
-
1m
3.3ft
MTP Connector
3-Wire
-
04X9780

RoHS

Each
1+
$394.050
Min: 1 / Mult: 1
Component with Leads
-
Class A
-
-
-
230°C
100ohm
Platinum
-
-
-
1.829m
6ft
MTP Connector
3-Wire
-
77AC3665

RoHS

Each
1+
$15.360
5+
$15.060
Min: 1 / Mult: 1
Probe
-
-
-
-
-
250°C
100ohm
Platinum
-
-
-
1m
3.3ft
-
3-Wire
-
30AC8391

RoHS

Each
1+
$204.450
Min: 1 / Mult: 1
Component with Leads
-
Class A
-
-73°C
-
260°C
100ohm
Platinum
-
-
-
2m
6.6ft
Wire Leaded
3-Wire
SA1-RTD Series
95AC5375

RoHS

Each
1+
$207.310
Min: 1 / Mult: 1
Component with Leads
-
Class A
-
-73°C
-
260°C
100ohm
Platinum
-
-
-
3.04m
120"
Stripped Leads
3-Wire
SA1-RTD Series
35M2405

RoHS

Each
1+
$232.100
5+
$208.240
10+
$194.000
25+
$170.030
50+
$153.790
More Pricing...
Min: 1 / Mult: 1
Component
-
-
-
-30°C
-
80°C
100ohm
Platinum
-
-
-
-
-
-
3-Wire
-
45W5124

RoHS

Each
1+
$241.380
Min: 1 / Mult: 1
Component with Leads
-
-
-
260°C
-
-73°C
100ohm
Platinum
-
-
-
3.05m
10ft
Wire Leaded
3-Wire
-
33AJ1306

RoHS

Each
1+
$119.560
Min: 1 / Mult: 1
Probe
-
Class A
-
-50°C
-
250°C
100ohm
Platinum
316 Stainless Steel
6.35mm
228.6mm
-
-
-
3-Wire
PR-13 Series
22AJ1116

RoHS

Each
1+
$190.310
Min: 1 / Mult: 1
Probe
-
Class A
-
-200°C
-
600°C
100ohm
Platinum
316 Stainless Steel
6.35mm
152.4mm
-
-
-
3-Wire
PR-12 Series
33AJ1309

RoHS

Each
1+
$146.480
Min: 1 / Mult: 1
Probe
-
Class A
-
-50°C
-
450°C
100ohm
Platinum
316 Stainless Steel
3.175mm
76.2mm
-
-
-
3-Wire
PR-17 Series
65AK5349

RoHS

Each
1+
$157.330
Min: 1 / Mult: 1
Probe with Leads
-
Class A
-
-60°C
-
230°C
100ohm
Platinum
Aluminum
-
14.29mm
1m
3.3ft
Miniature Connector
3-Wire
RTD-831-Series
1-25 of 81 items
of 4 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM