Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-806
Newark Part No.30AC8355
Product RangeRTD-800 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $199.530 |
Price for:Each
Minimum: 1
Multiple: 1
$199.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-806
Newark Part No.30AC8355
Product RangeRTD-800 Series
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass A DIN
Measured Temperature Min-29°C
Measured Temperature Max180°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialGlass Filled Nylon
Probe Diameter12.7mm
Probe Length31.75mm
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationMTP Connector
Wire Configuration3-Wire
Product RangeRTD-800 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
RTD-806 series is an air temperature RTD sensor. The platinum thin film RTD sensing element is exposed to air flow while being protected from passing debris by a vented housing. This construction uses a #26 AWG stranded nickel-plated copper, PFA insulated lead wire. This design comes standard with a removable miniature three pin connector.
- Mounts in any orientation
- Exposed sensing element has fast response times in air
- 3-wire construction for connecting to most instruments
- Perfect for air temperature monitoring and control in laboratories and laminar flow benches
- Plastic housing
- 1m of PFA insulated lead wire
- MTP style connector termination
- 100 ohm class A DIN sensing element
- 230ºC maximum temperature
Notes
Mating connector and other accessory sold separately.
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-29°C
Resistance @ 0°C
100ohm
Probe Material
Glass Filled Nylon
Probe Length
31.75mm
Cable Length - Imperial
3.3ft
Wire Configuration
3-Wire
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class A DIN
Measured Temperature Max
180°C
RTD Element Material
Platinum
Probe Diameter
12.7mm
Cable Length - Metric
1m
Cable Termination
MTP Connector
Product Range
RTD-800 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability