-29°C RTD Temperature Sensors (RTDs):

5 Products Found

At Newark, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
RTD Accuracy
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AC8085
Each
1+
$265.500
Min: 1 / Mult: 1
Probe with Leads
Class B
-29°C
100°C
100ohm
Platinum
-
3.18mm
152.4mm
3m
9.8ft
Wire Leaded
4-Wire
P-M Series
30AC8083
Each
1+
$260.430
Min: 1 / Mult: 1
Probe with Leads
Class B
-29°C
100°C
100ohm
Platinum
-
6.35mm
152.4mm
15m
49.2ft
Wire Leaded
4-Wire
P-M Series
30AC8079

Date/Lot Code

Each
1+
$136.400
Min: 1 / Mult: 1
Probe with Leads
Class A
-29°C
100°C
100ohm
Platinum
-
6.35mm
152.4mm
3m
9.8ft
Wire Leaded
4-Wire
P-L Series
30AC8084
Each
1+
$239.960
Min: 1 / Mult: 1
Probe with Leads
Class B
-29°C
100°C
100ohm
Platinum
-
6.35mm
152.4mm
3m
9.8ft
Wire Leaded
4-Wire
P-M Series
30AC8355

RoHS

Date/Lot Code

Each
1+
$199.530
Min: 1 / Mult: 1
Probe with Leads
Class A DIN
-29°C
180°C
100ohm
Platinum
Glass Filled Nylon
12.7mm
31.75mm
1m
3.3ft
MTP Connector
3-Wire
RTD-800 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM