Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoP-M-1/10-1/8-6-0-P-3
Newark Part No.30AC8085
Product RangeP-M Series
Technical Datasheet
6 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $265.500 |
Price for:Each
Minimum: 1
Multiple: 1
$265.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP-M-1/10-1/8-6-0-P-3
Newark Part No.30AC8085
Product RangeP-M Series
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass B
Measured Temperature Min-29°C
Measured Temperature Max100°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter3.18mm
Probe Length152.4mm
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product RangeP-M Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-29°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
152.4mm
Cable Length - Imperial
9.8ft
Wire Configuration
4-Wire
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class B
Measured Temperature Max
100°C
RTD Element Material
Platinum
Probe Diameter
3.18mm
Cable Length - Metric
3m
Cable Termination
Wire Leaded
Product Range
P-M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate