Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-805-B
Newark Part No.30AC8354
Product RangeRTD-800 Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $399.330 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
$399.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-805-B
Newark Part No.30AC8354
Product RangeRTD-800 Series
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass B
Measured Temperature Min-50°C
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter12.7mm
Probe Length31.75mm
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangeRTD-800 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
RTD-800 series probe is made with high performance industrial grade class B RTD sensor assembled in 6 styles and packaged in a convenient 3-pack. Typical applications include environmental monitoring, performance testing, climate control, HVAC, thermal protection of electronic products (power supplies, electronic racks and enclosures temperature) and monitoring of processes, equipment and structures.
- Rugged construction
- Sensing element is installed into a stainless steel housing for direct contact with air and gas
- Temperature range from -50 to 230°C
- Perfect for tight spaces where temperature control is needed
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
304 Stainless Steel
Probe Length
31.75mm
Cable Length - Imperial
3.3ft
Wire Configuration
3-Wire
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class B
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
12.7mm
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
RTD-800 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate