2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Specialized Temperature Sensors
                                                                                                  Print Page

                                                                                                  642

                                                                                                  Digital Temperature Sensor, High Temperature, Waterproof, 3ft Cable

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 642
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No642
                                                                                                  Newark Part No.98Y0225
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  36 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$16.700
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $16.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No642
                                                                                                  Newark Part No.98Y0225
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeTemperature Sensor
                                                                                                  Thermometer Type-
                                                                                                  Sensor Interface Type1 Wire, 3 Wire
                                                                                                  Sensing Temperature Min-55°C
                                                                                                  Sensing Temperature Max125°C
                                                                                                  Sensor Mounting-
                                                                                                  Operating Temperature Range-55°C to +125°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  This is a pre-wired and waterproofed version of the DS18B20 sensor made with a PTFE wire cable. Handy for when you need to measure something far away, or in wet conditions. This sensor is a little more expensive than the other waterproof version we have with a PVC cable because this one can be used up to 125°C - the limit of the sensor itself. Because the sensor signal is digital, you don't get any signal degradation even over long distances! These 1-wire digital temperature sensors are fairly precise (±0. 5°C over much of the range) and can give up to 12 bits of precision from the on-board digital-to-analog converter. They work great with any microcontroller using a single digital pin, and you can even connect multiple ones to the same pin, each one has a unique 64-bit ID burned in at the factory to differentiate them. Usable with 3. 0-5. 0V systems.

                                                                                                  • Cable specs:
                                                                                                  • Stainless steel #316 tube 6mm diameter by ~30mm long (size of stainless steel capsule may vary!)
                                                                                                  • Cable is approx 3 ft. long / 90cm long
                                                                                                  • Contains DS18B20 temperature sensor
                                                                                                  • Three wires - Orange Stripe connects to 3-5V, White connects to ground and Blue Stripe is data.
                                                                                                  • DS18B20 Technical specs:
                                                                                                  • Usable temperature range: -55 to 125°C (-67°F to +257°F)
                                                                                                  • 9 to 12 bit selectable resolution
                                                                                                  • Uses 1-Wire interface- requires only one digital pin for communication
                                                                                                  • Unique 64 bit ID burned into chip
                                                                                                  • Multiple sensors can share one pin
                                                                                                  • ±0. 5°C Accuracy from -10°C to +85°C
                                                                                                  • Temperature-limit alarm system
                                                                                                  • Query time is less than 750ms
                                                                                                  • Usable with 3. 0V to 5. 5V power/data

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Temperature Sensor

                                                                                                  Sensor Interface Type

                                                                                                  1 Wire, 3 Wire

                                                                                                  Sensing Temperature Max

                                                                                                  125°C

                                                                                                  Operating Temperature Range

                                                                                                  -55°C to +125°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Thermometer Type

                                                                                                  -

                                                                                                  Sensing Temperature Min

                                                                                                  -55°C

                                                                                                  Sensor Mounting

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG